-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD 2 PINHDR 2X10P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-825457-0-ND
|
DigiKey | CONN HEADER R/A 20POS 2.54MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
2940 In Stock |
|
$1.5272 / $2.6600 | Buy Now |
DISTI #
1-825457-0
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 1-825457-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$1.4764 / $1.6669 | Buy Now |
DISTI #
571-1-825457-0
|
Mouser Electronics | Headers & Wire Housings MOD 2 PINHDR 2X10P. RoHS: Compliant | 0 |
|
$1.5000 / $1.6700 | Order Now |
DISTI #
72051418
|
RS | Connector, AMPMODU, Mod 2 Pinhdr 2X10P. | TE Connectivity 1-825457-0 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8200 / $1.8700 | RFQ |
|
Future Electronics | MOD 2 PINHDR 2X10P. RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 250 Container: Bulk | 0Bulk |
|
$1.4900 / $1.5700 | Buy Now |
DISTI #
AMP1-825457-0
|
Heilind Electronics | MOD 2 PINHDR 2X10P. | Americas - 0 in Stock |
|
$1.6056 / $1.6296 | Buy Now |
|
Onlinecomponents.com | MOD 2 PINHDR 2X10P. RoHS: Compliant |
164 Partner Stock |
|
$1.5600 / $2.3400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 105 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | 20 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 84 |
|
$1.5000 / $4.0000 | Buy Now |
DISTI #
1-825457-0
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 1-825457-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$1.4764 / $1.6669 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-825457-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-825457-0
TE Connectivity
MOD 2 PINHDR 2X10P.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.254 inch | |
Body Depth | 0.269 inch | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-825457-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-825457-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS-110-58-L-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-825457-0 vs TMS-110-58-L-D |
2-1586842-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.118 inch Pitch, Surface Mount Terminal, Friction Ramp, Black Insulator, Plug | TE Connectivity | 1-825457-0 vs 2-1586842-0 |
TMS-110-51-L-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-825457-0 vs TMS-110-51-L-D |
TMS-110-03-L-D-RA | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-825457-0 vs TMS-110-03-L-D-RA |
1-966269-0 | 2x10P MODII BREAK AWAY HDR,SMD, TUBE PKG | TE Connectivity | 1-825457-0 vs 1-966269-0 |
HL2210F-R | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Red Insulator, Plug, ROHS COMPLIANT | Foxconn | 1-825457-0 vs HL2210F-R |
1-828430-0 | 2X10P AMPMODU II STIFTLEI | TE Connectivity | 1-825457-0 vs 1-828430-0 |