1-825457-3
Description: MOD 2 PINHDR 2X13P.

Overview of 1-825457-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1-825457-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 10H4576
Newark Mod 2 Pinhdr 2X13P. Rohs Compliant: Yes |Amp Te Connectivity 1-825457-3 RoHS: Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.9200
  • 2,500 $1.8100
$1.8100 / $1.9200 Buy Now
DISTI # 87AJ9200
Newark Headers&wire Housings Mod 2 Pinhdr 2X13P. |Amp Te Connectivity 1-825457-3 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.1000
$2.1000 Buy Now
DISTI # 2266-1-825457-3-ND
DigiKey CONN HEADER R/A 26POS 2.54MM Min Qty: 35 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT 1265
In Stock
  • 35 $2.1100
$2.1100 Buy Now
DISTI # 1-825457-3-ND
DigiKey CONN HEADER R/A 26POS 2.54MM Min Qty: 35 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 1,800 $1.9932
$1.9932 Buy Now
DISTI # 1-825457-3
Avnet Americas Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole - Tape and Reel (Alt: 1-825457-3) RoHS: Compliant Min Qty: 1800 Package Multiple: 150 Lead time: 21 Weeks, 6 Days Container: Reel 0
  • 1,800 $1.6561
$1.6561 Buy Now
DISTI # 571-1-825457-3
Mouser Electronics Headers & Wire Housings MOD 2 PINHDR 2X13P. RoHS: Compliant 0
  • 1,800 $1.9500
  • 2,550 $1.9100
$1.9100 / $1.9500 Order Now
DISTI # 72048632
RS Connector, AMPMODU, Mod 2 Pinhdr 2X13P. | TE Connectivity 1-825457-3 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Container: Bulk 0
  • 1,800 $2.3400
  • 3,600 $2.2900
$2.2900 / $2.3400 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 150 Lead time: 22 Weeks Container: Box 0
Box
  • 1,800 $1.6300
$1.6300 Buy Now
DISTI # AMP1-825457-3
Heilind Electronics MOD 2 PINHDR 2X13P. Americas - 0 in Stock
  • 1,800 $2.0598
  • 3,750 $1.9619
$1.9619 / $2.0598 Buy Now
Onlinecomponents.com MOD 2 PINHDR 2X13P. RoHS: Compliant 1265 Partner Stock
  • 10 $2.4000
  • 100 $2.1200
  • 250 $2.0700
  • 450 $2.0400
  • 900 $2.0100
  • 1,350 $1.9800
  • 1,800 $1.9500
$1.9500 / $2.4000 Buy Now
DISTI # 54291036
Verical Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Side Entry Thru-Hole Carton RoHS: Compliant Min Qty: 32 Package Multiple: 1 Americas - 1265
  • 1 $1.9700
  • 200 $1.9300
  • 350 $1.9100
  • 700 $1.8700
$1.8700 / $1.9700 Buy Now
DISTI # AMP1-825457-3
Interstate Connecting Components MOD 2 PINHDR 2X13P. 0
  • 1,800 $2.0598
  • 3,750 $1.9619
$1.9619 / $2.0598 Buy Now
Chip 1 Exchange INSTOCK 1644
RFQ
DISTI # 1-825457-3
Avnet Abacus Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole (Alt: 1-825457-3) RoHS: Compliant Min Qty: 1800 Package Multiple: 150 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1-825457-3
Avnet Abacus Conn Unshrouded Header HDR 26 POS 2.54mm Solder RA Thru-Hole (Alt: 1-825457-3) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114403988693
Chip1Stop Connector Headers and PCB Receptacles RoHS: Compliant 1265
  • 35 $2.4400
  • 200 $2.3700
  • 350 $2.3400
  • 700 $2.1500
$2.1500 / $2.4400 Buy Now
Master Electronics MOD 2 PINHDR 2X13P. RoHS: Compliant 1265 Partner Stock
  • 10 $2.4000
  • 100 $2.1200
  • 250 $2.0700
  • 450 $2.0400
  • 900 $2.0100
  • 1,350 $1.9800
  • 1,800 $1.9500
$1.9500 / $2.4000 Buy Now

CAD Models for 1-825457-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-825457-3 by TE Connectivity

1-825457-3
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
21 Weeks, 6 Days
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
GREEN
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
5A
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
31.5u inch
Rated Current (Signal)
5 A
Reference Standard
CSA, LR, U
Terminal Length
0.126 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
26
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-825457-3
    TE Connectivity
    MOD 2 PINHDR 2X13P.
    VS

Alternate Parts for 1-825457-3

This table gives cross-reference parts and alternative options found for 1-825457-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-825457-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-826470-3 2X13P MOD II SHROUDED HEADER, RT ANG. TE Connectivity 1-825457-3 vs 1-826470-3
1-826662-3 13P AMPMODU II STIFT LEI TE Connectivity 1-825457-3 vs 1-826662-3
1-826469-3 Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 1-825457-3 vs 1-826469-3

Related Parts for 1-825457-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-825457-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-825457-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-825457-3 would you like to use for your alert(s)?
  • Please alert me when 1-825457-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-825457-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-825457-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-825457-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-825457-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-825457-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: