-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
13P AMPMODU II STIFT LEI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5615
|
Newark | Headers&wire Housings 13P Ampmodu Ii Stift Lei |Amp Te Connectivity 1-826629-3 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 | Buy Now |
DISTI #
2266-1-826629-3-ND
|
DigiKey | CONN HEADER VERT 13POS 2.54MM Min Qty: 65 Lead time: 25 Weeks Container: Box MARKETPLACE PRODUCT |
2866 In Stock |
|
$1.0500 / $1.1000 | Buy Now |
DISTI #
1-826629-3-ND
|
DigiKey | CONN HEADER VERT 13POS 2.54MM Min Qty: 65 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9804 | Buy Now |
DISTI #
1-826629-3
|
Avnet Americas | Conn Unshrouded Header HDR 13 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-826629-3) RoHS: Compliant Min Qty: 3600 Package Multiple: 300 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$0.8693 | Buy Now |
DISTI #
571-1-826629-3
|
Mouser Electronics | Headers & Wire Housings 13P AMPMODU II STIFT LEI RoHS: Compliant | 3227 |
|
$0.9430 / $1.9700 | Buy Now |
DISTI #
72051808
|
RS | Connector, AMPMODU, 13P Ii Stift Lei | TE Connectivity 1-826629-3 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1600 / $1.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 300 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.8530 | Buy Now |
DISTI #
AMP1-826629-3
|
Heilind Electronics | 13P AMPMODU II STIFT LEI | Americas - 0 in Stock |
|
$1.0653 / $1.0812 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 13 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant |
2866 Partner Stock |
|
$0.9330 / $1.2400 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-826629-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-826629-3
TE Connectivity
13P AMPMODU II STIFT LEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.098 inch | |
Body Depth | 0.11 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-826629-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-826629-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-641214-3 | 13 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1-826629-3 vs 1-641214-3 |
3-644803-3 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 1-826629-3 vs 3-644803-3 |
1-640453-3 | (1-640453-3) 13P MTA100 HDR ASSY SQ R/A | TE Connectivity | 1-826629-3 vs 1-640453-3 |
1-644886-3 | (1-644886-3) 13P MTA100 HDR ASSY,NARROW AU | TE Connectivity | 1-826629-3 vs 1-644886-3 |
3-644861-3 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 1-826629-3 vs 3-644861-3 |
TMS-113-01-L-S | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-826629-3 vs TMS-113-01-L-S |
4-641127-3 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 1-826629-3 vs 4-641127-3 |
1-641126-3 | 13 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1-826629-3 vs 1-641126-3 |
75160-119-13LF | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 1-826629-3 vs 75160-119-13LF |
1-641126-3 | CONNECTOR, 13 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 1-826629-3 vs 1-641126-3 |