1-826629-9
Description: 19P AMPMODU II STIFT LEI

Overview of 1-826629-9 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1-826629-9 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 41AJ1411
Newark 19P Ampmodu Ii Stift Lei |Amp Te Connectivity 1-826629-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.4000
$1.4000 Buy Now
DISTI # 2266-1-826629-9-ND
DigiKey CONN HEADER VERT 19POS 2.54MM Min Qty: 55 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT 1467
In Stock
  • 55 $1.3100
$1.3100 Buy Now
DISTI # 1-826629-9-ND
DigiKey CONN HEADER VERT 19POS 2.54MM Min Qty: 55 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 1-826629-9
Avnet Americas Conn Unshrouded Header HDR 19 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-826629-9) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Container: Bulk 0
RFQ
DISTI # 571-1-826629-9
Mouser Electronics Headers & Wire Housings 19P AMPMODU II STIFT LEI RoHS: Compliant 0
  • 3,600 $1.3500
$1.3500 Order Now
Onlinecomponents.com Conn Unshrouded Header HDR 19 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant 1467 Partner Stock
  • 300 $1.5600
  • 600 $1.5100
  • 900 $1.4600
  • 1,800 $1.4400
  • 2,700 $1.4200
  • 3,600 $1.4000
$1.4000 / $1.5600 Buy Now
DISTI # 1-826629-9
TME Connector: pin strips, pin header, AMPMODU MOD II, male, PIN: 19 Min Qty: 1 0
  • 1 $2.4100
  • 50 $1.9300
  • 100 $1.7300
  • 250 $1.4400
$1.4400 / $2.4100 RFQ
Chip 1 Exchange INSTOCK 1907
RFQ
DISTI # C1S757105120918
Chip1Stop Conn Unshrouded Header HDR 19 POS 2.54mm Solder ST Thru-Hole Carton RoHS: Compliant 1467
  • 55 $1.3700
  • 300 $1.3400
  • 550 $1.2500
  • 1,100 $1.2100
$1.2100 / $1.3700 Buy Now
Master Electronics Conn Unshrouded Header HDR 19 POS 2.54mm Solder ST Top Entry Thru-Hole Carton RoHS: Compliant 1467 Partner Stock
  • 300 $1.5600
  • 600 $1.5100
  • 900 $1.4600
  • 1,800 $1.4400
  • 2,700 $1.4200
  • 3,600 $1.4000
$1.4000 / $1.5600 Buy Now

CAD Models for 1-826629-9 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-826629-9 by TE Connectivity

1-826629-9
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Body Breadth
0.098 inch
Body Depth
0.11 inch
Body Length
1.9 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
GREEN
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
5A
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
31.5u inch
Rated Current (Signal)
5 A
Reference Standard
UL
Terminal Length
0.126 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
19
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-826629-9
    TE Connectivity
    19P AMPMODU II STIFT LEI
    VS

Alternate Parts for 1-826629-9

This table gives cross-reference parts and alternative options found for 1-826629-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-826629-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-641215-9 19 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE's AMP 1-826629-9 vs 1-641215-9
1-640454-9 Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle TE Connectivity 1-826629-9 vs 1-640454-9
1-641126-9 CONNECTOR, 19 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 1-826629-9 vs 1-641126-9
4-644695-9 Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug TE Connectivity 1-826629-9 vs 4-644695-9
1-647001-9 19 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 1-826629-9 vs 1-647001-9
4-641127-9 Board Connector, 19 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug TE Connectivity 1-826629-9 vs 4-641127-9
4-644456-9 (4-644456-9) 19P MTA100 HDR ASSY (NARROW) TE Connectivity 1-826629-9 vs 4-644456-9
TMS-119-02-L-S Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT Samtec Inc 1-826629-9 vs TMS-119-02-L-S
1-641126-9 19 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE's AMP 1-826629-9 vs 1-641126-9
90293-0039 Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle Molex 1-826629-9 vs 90293-0039

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-826629-9 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-826629-9 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-826629-9 would you like to use for your alert(s)?
  • Please alert me when 1-826629-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-826629-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-826629-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-826629-9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-826629-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-826629-9 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: