-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10P AMPMODU II PIN HDR.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A106385-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1337 In Stock |
|
$1.2576 / $1.5800 | Buy Now |
DISTI #
1-826632-0
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-826632-0) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$1.2476 / $1.4085 | Buy Now |
DISTI #
571-1-826632-0
|
Mouser Electronics | Headers & Wire Housings 2X10P DUAL ROW RoHS: Compliant | 667 |
|
$1.3200 / $2.5300 | Buy Now |
DISTI #
70468479
|
RS | PCB Header, 20 Way 2 Row, Pin, Straight, Gold, AMPMODU Mod II Series | TE Connectivity 1-826632-0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5700 / $2.2500 | RFQ |
|
Future Electronics | AMPMODU Series 20 Position Male Through Hole Straight Housing RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 4327Box |
|
$0.7550 / $0.9400 | Buy Now |
DISTI #
AMP1-826632-0
|
Heilind Electronics | 10P AMPMODU II PIN HDR. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 10P AMPMODU II PIN HDR. RoHS: Compliant |
994 In Stock |
|
$1.2500 / $2.4400 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 20 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, GREEN INSULATOR, RECEPTACLE | 50 |
|
$1.2826 / $1.6033 | Buy Now |
DISTI #
1-826632-0
|
TTI | Headers & Wire Housings 2X10P DUAL ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Each | Americas - 0 |
|
$1.2200 / $1.2800 | Buy Now |
DISTI #
1-826632-0
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-826632-0) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$1.2476 / $1.4085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-826632-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-826632-0
TE Connectivity
10P AMPMODU II PIN HDR.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.197 inch | |
Body Depth | 0.11 inch | |
Body Length | 1 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-826632-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-826632-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS-110-58-L-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-826632-0 vs TMS-110-58-L-D |
2-1586842-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.118 inch Pitch, Surface Mount Terminal, Friction Ramp, Black Insulator, Plug | TE Connectivity | 1-826632-0 vs 2-1586842-0 |
TMS-110-51-L-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-826632-0 vs TMS-110-51-L-D |
TMS-110-03-L-D-RA | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-826632-0 vs TMS-110-03-L-D-RA |
1-966269-0 | 2x10P MODII BREAK AWAY HDR,SMD, TUBE PKG | TE Connectivity | 1-826632-0 vs 1-966269-0 |
HL2210F-R | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Red Insulator, Plug, ROHS COMPLIANT | Foxconn | 1-826632-0 vs HL2210F-R |
1-828430-0 | 2X10P AMPMODU II STIFTLEI | TE Connectivity | 1-826632-0 vs 1-828430-0 |