-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
17P AMPMODU II PIN HDR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A128252-ND
|
DigiKey | CONN HEADER VERT 34POS 2.54MM Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
15 In Stock |
|
$1.8040 / $3.2000 | Buy Now |
DISTI #
1-826632-7
|
Avnet Americas | Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-826632-7) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 0 |
|
$1.7862 / $2.0167 | Buy Now |
DISTI #
571-1-826632-7
|
Mouser Electronics | Headers & Wire Housings 17P AMPMODU II PIN HDR RoHS: Compliant | 540 |
|
$1.9400 / $3.2000 | Buy Now |
DISTI #
70284435
|
RS | PCB Header, 2.54mm, Pin, Vertical,2 Row 34 Way, Au, AMPMODU Mod II Series | TE Connectivity 1-826632-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3800 / $1.7300 | RFQ |
|
Future Electronics | 17P AMPMODU II PIN HDR RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Container: Box | 0Box |
|
$1.7700 | Buy Now |
DISTI #
AMP1-826632-7
|
Heilind Electronics | 17P AMPMODU II PIN HDR | Americas - 0 in Stock |
|
$1.9758 / $2.0053 | Buy Now |
|
Onlinecomponents.com | 17P AMPMODU II PIN HDR RoHS: Compliant | 0 |
|
$1.7900 / $4.9000 | Buy Now |
DISTI #
1-826632-7
|
Avnet Americas | Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-826632-7) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 0 |
|
$1.7862 / $2.0167 | Buy Now |
DISTI #
1-826632-7
|
Avnet Americas | Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-826632-7) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 0 |
|
$1.7862 / $2.0167 | Buy Now |
DISTI #
1-826632-7
|
Avnet Abacus | Conn Unshrouded Header HDR 34 POS 2.54mm Solder ST Thru-Hole (Alt: 1-826632-7) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-826632-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-826632-7
TE Connectivity
17P AMPMODU II PIN HDR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-826632-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-826632-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-825457-7 | MOD 2 PINHDR 2X17P. | TE Connectivity | 1-826632-7 vs 1-825457-7 |
1-826942-7 | 17P MOD2 STIFT LEI | TE Connectivity | 1-826632-7 vs 1-826942-7 |
1-826656-7 | 17P AMPMODU II STIFT LEI | TE Connectivity | 1-826632-7 vs 1-826656-7 |
1-826662-7 | 17P AMPMODU II STIFT LEI | TE Connectivity | 1-826632-7 vs 1-826662-7 |