-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15P MOD2 STIFT LEI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1-826634-5-ND
|
DigiKey | CONN HEADER R/A 30POS 2.54MM Min Qty: 25 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
2485 In Stock |
|
$2.2600 / $2.9200 | Buy Now |
DISTI #
1-826634-5-ND
|
DigiKey | CONN HEADER R/A 30POS 2.54MM Min Qty: 25 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3732 | Buy Now |
DISTI #
1-826634-5
|
Avnet Americas | Conn Unshrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 1-826634-5) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$2.2649 / $2.7256 | Buy Now |
DISTI #
571-1-826634-5
|
Mouser Electronics | Headers & Wire Housings 15P MOD2 STIFT LEI RoHS: Compliant | 196 |
|
$2.6100 / $4.8300 | Buy Now |
DISTI #
72049209
|
RS | Connector, AMPMODU, 15P Mod2 Stift Lei | TE Connectivity 1-826634-5 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9500 / $3.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Box | 0Box |
|
$2.2600 | Buy Now |
DISTI #
AMP1-826634-5
|
Heilind Electronics | 15P MOD2 STIFT LEI | Americas - 0 in Stock |
|
$2.3078 / $2.9529 | Buy Now |
|
Onlinecomponents.com | 15P MOD2 STIFT LEI RoHS: Compliant |
2485 Partner Stock |
|
$2.0200 / $3.5800 | Buy Now |
|
Quest Components | 30 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 109 |
|
$2.2035 / $5.0850 | Buy Now |
DISTI #
1-826634-5
|
Avnet Americas | Conn Unshrouded Header HDR 30 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 1-826634-5) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Bulk | 0 |
|
$2.2649 / $2.7256 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-826634-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-826634-5
TE Connectivity
15P MOD2 STIFT LEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-826634-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-826634-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-826942-5 | 15P MOD2 STIFT LEI | TE Connectivity | 1-826634-5 vs 1-826942-5 |
1-826944-5 | 2X15 P MODU II BRK AWY HDR, TIN, B8 | TE Connectivity | 1-826634-5 vs 1-826944-5 |
1-826656-5 | 15P AMPMODU II STIFT LEI | TE Connectivity | 1-826634-5 vs 1-826656-5 |
1-826658-5 | 15P MOD2 STIFT LEI | TE Connectivity | 1-826634-5 vs 1-826658-5 |