1-826658-3
Description: AMPMODU II PIN HEADER 2X13P

Overview of 1-826658-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 18 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for 1-826658-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 10H4731
Newark Mod2 Pin Header 2X13P Rohs Compliant: Yes |Amp Te Connectivity 1-826658-3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $1.3500
$1.3500 Buy Now
DISTI # 41AJ1422
Newark Ampmodu Ii Pin Header 2X13P |Amp Te Connectivity 1-826658-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.6100
$1.6100 Buy Now
DISTI # 2266-1-826658-3-ND
DigiKey CONN HEADER VERT 26POS 2.54MM Min Qty: 50 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT 2436
In Stock
  • 50 $1.5700
  • 250 $1.5100
  • 950 $1.4800
$1.4800 / $1.5700 Buy Now
DISTI # 1-826658-3-ND
DigiKey CONN HEADER VERT 26POS 2.54MM Min Qty: 50 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $1.3801
$1.3801 Buy Now
DISTI # 1-826658-3
Avnet Americas Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole Box - Tape and Reel (Alt: 1-826658-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 250 Container: Reel 0
  • 3,000 $1.2329
$1.2329 Buy Now
DISTI # 571-1-826658-3
Mouser Electronics Headers & Wire Housings AMPMODU II PIN HEADER 2X13P RoHS: Compliant 0
  • 3,000 $1.3500
  • 5,000 $1.3300
$1.3300 / $1.3500 Order Now
DISTI # 72051523
RS Connector, AMPMODU, Ii Pin Header 2X13P | TE Connectivity 1-826658-3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk 0
  • 3,000 $1.7600
  • 6,000 $1.7200
$1.7200 / $1.7600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 250 Container: Box 0
Box
  • 3,000 $1.2100
$1.2100 Buy Now
DISTI # AMP1-826658-3
Heilind Electronics AMPMODU II PIN HEADER 2X13P Americas - 0 in Stock
  • 3,000 $1.5335
  • 5,000 $1.4806
$1.4806 / $1.5335 Buy Now
Onlinecomponents.com AMPMODU II PIN HEADER 2X13P RoHS: Compliant 2436 Partner Stock
  • 10 $1.6300
  • 250 $1.4300
  • 500 $1.4100
  • 750 $1.3900
  • 1,500 $1.3700
  • 2,250 $1.3500
  • 3,000 $1.3300
$1.3300 / $1.6300 Buy Now
DISTI # 18266583-TEC
TME 1-826658-3 Min Qty: 28 2436
  • 28 $1.5378
  • 300 $1.3681
  • 600 $1.3394
  • 1,200 $1.3080
$1.3080 / $1.5378 Buy Now
DISTI # AMP1-826658-3
Interstate Connecting Components AMPMODU II PIN HEADER 2X13P 0
  • 3,000 $1.5335
  • 5,000 $1.4806
$1.4806 / $1.5335 Buy Now
Chip 1 Exchange INSTOCK 4986
RFQ
DISTI # 1-826658-3
Avnet Abacus (Alt: 1-826658-3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1-826658-3
Avnet Abacus (Alt: 1-826658-3) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757106051280
Chip1Stop Connector Headers and PCB Receptacles RoHS: Compliant 2436
  • 50 $1.6400
  • 250 $1.6000
  • 500 $1.4800
  • 950 $1.4500
$1.4500 / $1.6400 Buy Now
DISTI # C1S114406108076
Chip1Stop Connector Headers and PCB Receptacles RoHS: Compliant 1400
  • 50 $1.6600
  • 250 $1.6200
  • 500 $1.5000
  • 950 $1.4700
$1.4700 / $1.6600 Buy Now
Master Electronics AMPMODU II PIN HEADER 2X13P RoHS: Compliant 2436 Partner Stock
  • 10 $1.6300
  • 250 $1.4300
  • 500 $1.4100
  • 750 $1.3900
  • 1,500 $1.3700
  • 2,250 $1.3500
  • 3,000 $1.3300
$1.3300 / $1.6300 Buy Now

CAD Models for 1-826658-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-826658-3 by TE Connectivity

1-826658-3
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPMODU
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
GREEN
Insulator Material
POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
5A
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
31.5u inch
Rated Current (Signal)
5 A
Reference Standard
UL
Terminal Length
0.126 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
26
UL Flammability Code
94V-0
Want to compare parts?
  1. 1-826658-3
    TE Connectivity
    AMPMODU II PIN HEADER 2X13P
    VS

Alternate Parts for 1-826658-3

This table gives cross-reference parts and alternative options found for 1-826658-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-826658-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1-826470-3 2X13P MOD II SHROUDED HEADER, RT ANG. TE Connectivity 1-826658-3 vs 1-826470-3

Related Parts for 1-826658-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-826658-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-826658-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-826658-3 would you like to use for your alert(s)?
  • Please alert me when 1-826658-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-826658-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-826658-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-826658-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-826658-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-826658-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: