-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H4807
|
Newark | 2X18P Mod2 Stiftlei |Amp Te Connectivity 1-827932-8 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $1.6700 | Buy Now |
DISTI #
1-827932-8-ND
|
DigiKey | CONN HEADER R/A 36POS 2.54MM Min Qty: 2400 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7393 | Buy Now |
DISTI #
1-827932-8
|
Avnet Americas | 2X18P MOD2 STIFTLEI - Bulk (Alt: 1-827932-8) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 0 |
|
$1.4829 / $1.6742 | Buy Now |
DISTI #
571-1-827932-8
|
Mouser Electronics | Headers & Wire Housings 2X18P MOD2 STIFTLEI RoHS: Compliant | 0 |
|
$1.6300 / $1.7500 | Order Now |
|
Future Electronics | 36 POS 2 ROW RA BREAKAWAY PLUG HEADER RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 200 Container: Box | 0Box |
|
$1.6600 | Buy Now |
DISTI #
AMP1-827932-8
|
Heilind Electronics | 2X18P MOD2 STIFTLEI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2X18P MOD2 STIFTLEI RoHS: Compliant |
2400 Partner Stock |
|
$1.5100 / $2.3500 | Buy Now |
DISTI #
77765171
|
Verical | Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole Carton Min Qty: 50 Package Multiple: 1 | Americas - 4400 |
|
$1.5342 / $1.8333 | Buy Now |
DISTI #
67000586
|
Verical | Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole Carton Min Qty: 37 Package Multiple: 1 | Americas - 2400 |
|
$1.5900 / $1.7100 | Buy Now |
DISTI #
1-827932-8
|
Avnet Americas | 2X18P MOD2 STIFTLEI - Bulk (Alt: 1-827932-8) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 0 |
|
$1.4829 / $1.6742 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-827932-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-827932-8
TE Connectivity
Board Connector, 36 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Green Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 78.74u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-827932-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-827932-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-826634-8 | 18P MOD2 STIFT LEI | TE Connectivity | 1-827932-8 vs 1-826634-8 |
1-826955-8 | 18P MOD2 STIFT LEI | TE Connectivity | 1-827932-8 vs 1-826955-8 |