-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X12P AMPMODU II STIFTLEI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H4835
|
Newark | 2X12P Mod2 Stiftlei Rohs Compliant: Yes |Amp Te Connectivity 1-828430-2 Min Qty: 9500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 | Buy Now |
DISTI #
1-828430-2-ND
|
DigiKey | CONN HEADER VERT 24POS 2.54MM Min Qty: 9500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3465 | Buy Now |
DISTI #
1-828430-2
|
Avnet Americas | Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-828430-2) RoHS: Compliant Min Qty: 9500 Package Multiple: 250 Container: Bulk | 0 |
|
$2.3607 / $2.5855 | Buy Now |
DISTI #
571-1-828430-2
|
Mouser Electronics | Headers & Wire Housings 2X12P AMPMODU II STIFTLEI RoHS: Compliant | 0 |
|
$2.4500 | Order Now |
DISTI #
72056342
|
RS | Connector, AMPMODU, 2X12P Ii Stiftlei | TE Connectivity 1-828430-2 RoHS: Not Compliant Min Qty: 9500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9500 Package Multiple: 250 Container: Box | 0Box |
|
$2.2100 | Buy Now |
DISTI #
AMP1-828430-2
|
Heilind Electronics | 2X12P AMPMODU II STIFTLEI | Americas - 0 in Stock |
|
$1.8557 | Buy Now |
|
Onlinecomponents.com | 2X12P AMPMODU II STIFTLEI RoHS: Compliant | 0 |
|
$2.3700 / $6.9700 | Buy Now |
DISTI #
AMP1-828430-2
|
Interstate Connecting Components | 2X12P AMPMODU II STIFTLEI | 0 |
|
$1.8557 | Buy Now |
DISTI #
1-828430-2
|
Avnet Abacus | Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole (Alt: 1-828430-2) RoHS: Compliant Min Qty: 9500 Package Multiple: 250 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-828430-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-828430-2
TE Connectivity
2X12P AMPMODU II STIFTLEI
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, STACKED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Length | 0.104 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-828430-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-828430-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61302421021 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Wurth Elektronik | 1-828430-2 vs 61302421021 |
1-826634-2 | 12P MODU 2 PIN HDR | TE Connectivity | 1-828430-2 vs 1-826634-2 |
61302421021TPK | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Wurth Elektronik | 1-828430-2 vs 61302421021TPK |