Part Details for 1-828584-6 by TE Connectivity
Overview of 1-828584-6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1-828584-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC7421
|
Newark | 2X 8P Latch St-Stck |Amp Te Connectivity 1-828584-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 183 |
|
$2.4100 / $3.6700 | Buy Now |
|
Onlinecomponents.com | Conn Ejector Header HDR 16 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant |
183 Partner Stock |
|
$1.9400 / $2.2600 | Buy Now |
DISTI #
16323084
|
Verical | Conn Ejector Header HDR 16 POS 2.54mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 183 |
|
$2.2400 / $2.3300 | Buy Now |
DISTI #
18285846-TEC
|
TME | 1-828584-6 Min Qty: 16 | 183 |
|
$2.3514 / $2.7298 | Buy Now |
DISTI #
1-828584-6
|
Avnet Abacus | AMP1-828584-6 (Alt: 1-828584-6) RoHS: Compliant Min Qty: 544 Package Multiple: 544 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757106410988
|
Chip1Stop | Conn Ejector Header HDR 16 POS 2.54mm Solder RA Thru-Hole Automotive RoHS: Compliant | 183 |
|
$2.6100 / $2.7200 | Buy Now |
|
Master Electronics | Conn Ejector Header HDR 16 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant |
183 Partner Stock |
|
$1.9400 / $2.2600 | Buy Now |
Part Details for 1-828584-6
1-828584-6 CAD Models
1-828584-6 Part Data Attributes
|
1-828584-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-828584-6
TE Connectivity
16 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: DIN 41651, LATCHED, POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.346 inch | |
Body Depth | 0.543 inch | |
Body Length | 1.559 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 31u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |