-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LGH-1/2 L SGL MOLDED END
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H4920
|
Newark | Lgh-1/2 L Sgl Molded End |Amp Te Connectivity 1-830613-5 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$182.9900 / $185.6700 | Buy Now |
DISTI #
1-830613-5-ND
|
DigiKey | LGH-1/2L PLG TO CBL 16AWG 16.50" Min Qty: 20 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$166.9625 | Buy Now |
DISTI #
1-830613-5
|
Avnet Americas | Cable Assembly Lead 0.406m 16AWG 1 POS LGH SKT - Bulk (Alt: 1-830613-5) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$157.6126 / $189.6694 | Buy Now |
DISTI #
571-1-830613-5
|
Mouser Electronics | DC Power Cords LGH-1/2 L SGL MOLDED END RoHS: Compliant | 0 |
|
$180.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Container: Box | 0Box |
|
$171.2500 | Buy Now |
DISTI #
AMP1-830613-5
|
Heilind Electronics | LGH-1/2 L SGL MOLDED END | Americas - 0 in Stock |
|
$114.6567 / $164.3433 | Buy Now |
|
Onlinecomponents.com | LGH-1/2 L SGL MOLDED END RoHS: Compliant | 0 |
|
$165.8000 / $454.1400 | Buy Now |
DISTI #
1-830613-5
|
Avnet Americas | Cable Assembly Lead 0.406m 16AWG 1 POS LGH SKT - Bulk (Alt: 1-830613-5) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$157.6126 / $189.6694 | Buy Now |
DISTI #
AMP1-830613-5
|
Interstate Connecting Components | LGH-1/2 L SGL MOLDED END | 0 |
|
$114.6567 / $164.3433 | Buy Now |
DISTI #
000000000000877094
|
Sager | DC Power Cords LGH-1/2 L SGL MOLDED END Min Qty: 20 | 0 |
|
$111.4500 / $186.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-830613-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-830613-5
TE Connectivity
LGH-1/2 L SGL MOLDED END
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 15000 V | |
Total Number of Contacts | 1 | |
Wire Size-Max | 16 AWG |