-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LGH MLD END ELECT LEAD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-1-837975-4-ND
|
DigiKey | LGH MLD END ELECT LEAD Min Qty: 70 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$169.0677 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 70 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$164.5900 | Buy Now |
DISTI #
AMP1-837975-4
|
Heilind Electronics | LGH MLD END ELECT LEAD | Americas - 0 in Stock |
|
$185.0883 | Buy Now |
|
Onlinecomponents.com | LGH MLD END ELECT LEAD RoHS: Compliant | 0 |
|
$159.6500 / $440.5100 | Buy Now |
DISTI #
AMP1-837975-4
|
Interstate Connecting Components | LGH MLD END ELECT LEAD | 0 |
|
$185.0883 | Buy Now |
|
Master Electronics | LGH MLD END ELECT LEAD RoHS: Compliant | 0 |
|
$159.6500 / $440.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-837975-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-837975-4
TE Connectivity
LGH MLD END ELECT LEAD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 40000 V | |
Wire Size-Max | 16 AWG |