-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LGH-3 LEAD ELECT MLD END
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H4959
|
Newark | Lgh-3 Lead Elect Mld End |Amp Te Connectivity 1-837975-6 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$221.7500 | Buy Now |
DISTI #
41AJ1435
|
Newark | Lgh-3 Lead Elect Mld End |Amp Te Connectivity 1-837975-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$225.9400 / $258.3600 | Buy Now |
DISTI #
1-837975-6-ND
|
DigiKey | LGH-3 PLUG TO CBL 16AWG 24.38" Min Qty: 100 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$212.5222 | Buy Now |
DISTI #
1-837975-6
|
Avnet Americas | Cable Assembly Lead 0.6096m 16AWG LGH - Bulk (Alt: 1-837975-6) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 34 Weeks, 4 Days Container: Bulk | 0 |
|
$190.9948 / $229.8412 | Buy Now |
DISTI #
571-1-837975-6
|
Mouser Electronics | Standard Circular Connector LGH-3 LEAD ELECT MLD END RoHS: Compliant | 0 |
|
$212.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 25 Weeks Container: Box | 0Box |
|
$207.5200 | Buy Now |
DISTI #
AMP1-837975-6
|
Heilind Electronics | LGH-3 LEAD ELECT MLD END | Americas - 0 in Stock |
|
$196.2059 | Buy Now |
|
Onlinecomponents.com | LGH-3 LEAD ELECT MLD END RoHS: Compliant |
75 In Stock |
|
$221.3300 / $260.1200 | Buy Now |
DISTI #
AMP1-837975-6
|
Interstate Connecting Components | LGH-3 LEAD ELECT MLD END | 0 |
|
$196.2059 | Buy Now |
DISTI #
TE Connectivity 1-837975-6
|
PEI Genesis | LGH-3 LEAD ELECT MLD END | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-837975-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-837975-6
TE Connectivity
LGH-3 LEAD ELECT MLD END
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.81 inch | |
Body Diameter | 0.315 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 40000 V | |
Termination Type | WIRE | |
Total Number of Contacts | 1 | |
Wire Size-Max | 16 AWG |