-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-84534-2) 1.25MM FFC POST PLATED V 12P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7523
|
Newark | Conn, Ffc/Fpc, 12Pos, 1Row, 1.25Mm Rohs Compliant: Yes |Amp Te Connectivity 1-84534-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 189 |
|
$0.3840 / $0.4270 | Buy Now |
DISTI #
95Y5637
|
Newark | 1-84534-2 - 1.25Mm Ffc Post Plated V 12P Rohs Compliant: Yes |Amp Te Connectivity 1-84534-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41484 |
|
$0.3910 / $0.6300 | Buy Now |
DISTI #
A100331-ND
|
DigiKey | CONN FFC VERT 12POS 1.25MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray |
19711 In Stock |
|
$0.3251 / $0.5600 | Buy Now |
DISTI #
1-84534-2
|
Avnet Americas | Conn FFC Connector SKT 12 POS 2.5mm Solder ST Thru-Hole Tray - Bulk (Alt: 1-84534-2) RoHS: Compliant Min Qty: 20400 Package Multiple: 1700 Container: Bulk | 0 |
|
$0.2901 | Buy Now |
DISTI #
571-1-84534-2
|
Mouser Electronics | FFC & FPC Connectors POST PLATED V 12P 1.25mm RoHS: Compliant | 2197 |
|
$0.3130 / $0.7000 | Buy Now |
DISTI #
V99:2348_11676242
|
Arrow Electronics | Conn FFC/FPC Connector SKT 12 POS 1.25mm Solder ST Thru-Hole Box/Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1834 | Americas - 5501 |
|
$0.0138 / $0.0543 | Buy Now |
DISTI #
70285262
|
RS | 1.25mm Pitch 12 Way Straight Female FPC Connector, Vertical Contact | TE Connectivity 1-84534-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6900 / $0.7500 | RFQ |
|
Future Electronics | 12 POS 1.25MM VERT PCB FFC POST TIN PLATED RoHS: Compliant pbFree: Yes Min Qty: 20400 Package Multiple: 3400 Container: Tray | 0Tray |
|
$0.2650 / $0.2750 | Buy Now |
DISTI #
AMP1-84534-2
|
Heilind Electronics | 1.25MM FFC POST PLATED V 12P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1.25MM FFC POST PLATED V 12P RoHS: Compliant |
41484 Partner Stock |
|
$0.2948 / $0.4253 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-84534-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-84534-2
TE Connectivity
(1-84534-2) 1.25MM FFC POST PLATED V 12P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STAGGERED CONFIGURATION | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.189 inch | |
Body Depth | 0.307 inch | |
Body Length | 0.738 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 60 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.4892 mm | |
Panel Mount | NO | |
Plating Thickness | 31.49u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-84534-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-84534-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-84984-2 | FFC/FPC Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, White Insulator | TE Connectivity | 1-84534-2 vs 1-84984-2 |