-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-84534-7) 1.25MM FFC POST PLATED V 17P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M3198
|
Newark | 1.25Mm Ffc Post Plated V 17P |Amp Te Connectivity 1-84534-7 Min Qty: 20800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4530 | Buy Now |
DISTI #
06M3274
|
Newark | 1.25Mm Ffc Post Plated V 17P |Amp Te Connectivity 1-84534-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5000 | Buy Now |
DISTI #
2266-1-84534-7-ND
|
DigiKey | CONN FFC VERT 17POS 1.25MM PCB Min Qty: 400 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
9981 In Stock |
|
$0.1880 / $0.1950 | Buy Now |
DISTI #
A114997-ND
|
DigiKey | CONN FFC VERT 17POS 1.25MM PCB Min Qty: 400 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.3877 | Buy Now |
DISTI #
1-84534-7
|
Avnet Americas | Conn FFC Connector SKT 17 POS 2.5mm Solder ST Thru-Hole Tray - Trays (Alt: 1-84534-7) RoHS: Compliant Min Qty: 20800 Package Multiple: 1300 Lead time: 9 Weeks, 4 Days Container: Tray | 0 |
|
$0.4109 | Buy Now |
DISTI #
571-1-84534-7
|
Mouser Electronics | FFC & FPC Connectors POST PLATED V 17P 1.25mm RoHS: Compliant | 0 |
|
$0.3870 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20800 Package Multiple: 1300 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$0.3650 | Buy Now |
DISTI #
AMP1-84534-7
|
Heilind Electronics | 1.25MM FFC POST PLATED V 17P | Americas - 0 in Stock |
|
$0.4561 | Buy Now |
|
Onlinecomponents.com | 1.25MM FFC POST PLATED V 17P RoHS: Compliant |
7800 In Stock 10400 On Order |
|
$0.3782 / $0.4136 | Buy Now |
DISTI #
AMP1-84534-7
|
Interstate Connecting Components | 1.25MM FFC POST PLATED V 17P | 0 |
|
$0.4561 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-84534-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-84534-7
TE Connectivity
(1-84534-7) 1.25MM FFC POST PLATED V 17P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STAGGERED CONFIGURATION | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.189 inch | |
Body Depth | 0.307 inch | |
Body Length | 0.984 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 60 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.4892 mm | |
Panel Mount | NO | |
Plating Thickness | 31.49u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 | |
UL Flammability Code | 94V-0 |