-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-84952-3) 1MM FPC HORZ.BTTM CONT.ASS.13P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2309
|
Newark | 1Mm Fpc Horz.bttm Cont.ass.13P |Amp Te Connectivity 1-84952-3 Min Qty: 14400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5330 | Buy Now |
DISTI #
1-84952-3-ND
|
DigiKey | CONN FPC BOTTOM 13POS 1MM R/A Min Qty: 14400 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4793 | Buy Now |
DISTI #
1-84952-3
|
Avnet Americas | Conn FPC Connector SKT 13 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: 1-84952-3) RoHS: Compliant Min Qty: 14400 Package Multiple: 4800 Container: Reel | 0 |
|
$0.5081 | Buy Now |
DISTI #
571-1-84952-3
|
Mouser Electronics | FFC & FPC Connectors 1MM FPC HORZ.BTTM CONT.ASS.13P RoHS: Compliant | 0 |
|
$0.4980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14400 Package Multiple: 4800 | 0 |
|
$0.4520 | Buy Now |
DISTI #
AMP1-84952-3
|
Heilind Electronics | 1MM FPC HORZ.BTTM CONT.ASS.13P | Americas - 0 in Stock |
|
$0.5639 | Buy Now |
|
Onlinecomponents.com | 1MM FPC HORZ.BTTM CONT.ASS.13P RoHS: Compliant | 0 |
|
$0.4910 / $1.3805 | Buy Now |
DISTI #
AMP1-84952-3
|
Interstate Connecting Components | 1MM FPC HORZ.BTTM CONT.ASS.13P | 0 |
|
$0.5639 | Buy Now |
|
Master Electronics | 1MM FPC HORZ.BTTM CONT.ASS.13P RoHS: Compliant | 0 |
|
$0.4910 / $1.3805 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-84952-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-84952-3
TE Connectivity
(1-84952-3) 1MM FPC HORZ.BTTM CONT.ASS.13P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.258 inch | |
Body Depth | 0.101 inch | |
Body Length | 0.824 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 78.74u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |