-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H5037
|
Newark | Receptacle Rohs Compliant: No |Amp Te Connectivity 1-849587-9 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.9200 / $109.8800 | Buy Now |
DISTI #
1-849587-9-ND
|
DigiKey | CONN LGH RCPT 1POS CIRC STR Min Qty: 30 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$120.6243 | Buy Now |
DISTI #
1-849587-9
|
Avnet Americas | Conn LGH RCP 1 POS Solder ST Thru-Hole 1 Terminal 1 Port - Bulk (Alt: 1-849587-9) RoHS: Not Compliant Min Qty: 30 Package Multiple: 10 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$93.7525 | Buy Now |
DISTI #
571-1-849587-9
|
Mouser Electronics | Standard Circular Connector RECEPTACLE RoHS: Not Compliant | 0 |
|
$116.5900 / $120.6100 | Order Now |
DISTI #
AMP1-849587-9
|
Heilind Electronics | RECEPTACLE | Americas - 0 in Stock |
|
$106.1912 / $118.8359 | Buy Now |
|
Onlinecomponents.com | RECEPTACLE | 0 |
|
$96.6900 / $194.0700 | Buy Now |
DISTI #
AMP1-849587-9
|
Interstate Connecting Components | RECEPTACLE | 0 |
|
$106.1912 / $118.8359 | Buy Now |
DISTI #
000000000000877215
|
Sager | Standard Circular Connector RECEPTACLE Min Qty: 30 | 0 |
|
$87.5000 / $111.4700 | Buy Now |
DISTI #
1-849587-9
|
Avnet Abacus | (Alt: 1-849587-9) RoHS: Not Compliant Min Qty: 30 Package Multiple: 10 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RECEPTACLE | 0 |
|
$96.6900 / $194.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-849587-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-849587-9
TE Connectivity
RECEPTACLE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 40000 V | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |