-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1-84982-4) 1MM FFC SMT V ASSY 14P EMBOSS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-84982-4
|
Avnet Americas | Conn FFC SKT 14 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: 1-84982-4) RoHS: Compliant Min Qty: 12800 Package Multiple: 800 Lead time: 11 Weeks, 4 Days Container: Reel | 0 |
|
$0.3794 | Buy Now |
DISTI #
571-1-84982-4
|
Mouser Electronics | FFC & FPC Connectors 1MM FFC SMT V ASSY 14P EMBOSS RoHS: Compliant | 0 |
|
$0.3780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12800 Package Multiple: 800 Lead time: 12 Weeks | 0 |
|
$0.3370 | Buy Now |
DISTI #
AMP1-84982-4
|
Heilind Electronics | 1MM FFC SMT V ASSY 14P EMBOSS | Americas - 0 in Stock |
|
$0.4211 / $0.4274 | Buy Now |
|
Onlinecomponents.com | 1MM FFC SMT V ASSY 14P EMBOSS RoHS: Compliant | 0 |
|
$0.3554 / $0.9736 | Buy Now |
DISTI #
AMP1-84982-4
|
Interstate Connecting Components | 1MM FFC SMT V ASSY 14P EMBOSS | 0 |
|
$0.4211 / $0.4274 | Buy Now |
DISTI #
1-84982-4
|
Avnet Abacus | - Tape and Reel (Alt: 1-84982-4) RoHS: Compliant Min Qty: 12800 Package Multiple: 800 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1MM FFC SMT V ASSY 14P EMBOSS RoHS: Compliant | 0 |
|
$0.3554 / $0.9736 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-84982-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-84982-4
TE Connectivity
(1-84982-4) 1MM FFC SMT V ASSY 14P EMBOSS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.173 inch | |
Body Depth | 0.22 inch | |
Body Length | 0.63 inch | |
Cable Types | FFC, FPC | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |