Part Details for 1-854014-9 by TE Connectivity
Overview of 1-854014-9 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-854014-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H5065
|
Newark | Anvil, Comb. |Amp Te Connectivity 1-854014-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.5400 / $222.9400 | Buy Now |
DISTI #
3937-1-854014-9-ND
|
DigiKey | ANVIL, COMB. Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$275.6730 / $377.6200 | Buy Now |
DISTI #
1-854014-9-ND
|
DigiKey | ANVIL, COMB. Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$222.3000 | Buy Now |
DISTI #
1-854014-9
|
Avnet Americas | ANVIL, COMB. - Bulk (Alt: 1-854014-9) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$167.5600 / $201.6400 | Buy Now |
DISTI #
571-1-854014-9
|
Mouser Electronics | Crimpers / Crimping Tools ANVIL COMB. | 0 |
|
$209.2300 / $221.0600 | Order Now |
DISTI #
AMP1-854014-9
|
Heilind Electronics | ANVIL, COMB. | Americas - 0 in Stock |
|
$152.4412 / $225.3969 | Buy Now |
|
Onlinecomponents.com | ANVIL, COMB. | 0 |
|
$139.9400 / $205.9000 | Buy Now |
DISTI #
AMP1-854014-9
|
Interstate Connecting Components | ANVIL, COMB. | 0 |
|
$152.4412 / $225.3969 | Buy Now |
DISTI #
1-854014-9
|
Avnet Abacus | ANVIL, COMB. (Alt: 1-854014-9) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1-854014-9
|
Avnet Abacus | ANVIL, COMB. (Alt: 1-854014-9) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |