Part Details for 1-85875-5 by TE Connectivity
Overview of 1-85875-5 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-85875-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-85875-5
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 1-85875-5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-85875-5
|
Mouser Electronics | Headers & Wire Housings 14 MODI HDR SRST .156CL RoHS: Not Compliant | 0 |
|
$3.5300 / $4.1400 | Order Now |
|
Onlinecomponents.com | 14 MODI HDR SRST .156CL | 0 |
|
$2.9900 / $6.2700 | Buy Now |
|
Master Electronics | 14 MODI HDR SRST .156CL | 0 |
|
$2.9900 / $6.2700 | Buy Now |
Part Details for 1-85875-5
1-85875-5 CAD Models
1-85875-5 Part Data Attributes
|
1-85875-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-85875-5
TE Connectivity
14 MODI HDR SRST .156CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMPMODU | |
Body Breadth | 0.25 inch | |
Body Depth | 0.125 inch | |
Body Length | 2.139 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1200VAC V | |
Durability | 75 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 1-85875-5
This table gives cross-reference parts and alternative options found for 1-85875-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-85875-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75160-156-14LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,14 position, 2.54mm pitch | Amphenol Communications Solutions | 1-85875-5 vs 75160-156-14LF |
4-644695-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1-85875-5 vs 4-644695-4 |
TMS-114-51-L-S | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 1-85875-5 vs TMS-114-51-L-S |
1-640457-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | TE Connectivity | 1-85875-5 vs 1-640457-4 |
4-641211-4 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 1-85875-5 vs 4-641211-4 |
1-644488-4 | 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1-85875-5 vs 1-644488-4 |
75160-105-14LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,14 position, 2.54mm pitch | Amphenol Communications Solutions | 1-85875-5 vs 75160-105-14LF |
90298-0014 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle | Molex | 1-85875-5 vs 90298-0014 |
1-644803-4 | 14 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 1-85875-5 vs 1-644803-4 |
75160-105-14LF | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 1-85875-5 vs 75160-105-14LF |