Datasheets
1-862549-4 by: TE Connectivity

LGH 1 SGL MLD END POS STOP

Part Details for 1-862549-4 by TE Connectivity

Overview of 1-862549-4 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1-862549-4

1-862549-4 Part Data Attributes

1-862549-4 TE Connectivity
Buy Now Datasheet
Compare Parts:
1-862549-4 TE Connectivity LGH 1 SGL MLD END POS STOP
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
Samacsys Manufacturer TE Connectivity
Backshell Type SOLID
Connector Type CIRCULAR CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 115/230VAC
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Rated Voltage 20000 V
Total Number of Contacts 1
Wire Size-Max 16 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-862549-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-862549-4 by TE Connectivity

  • Please alert me when 1-862549-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1-862549-4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-862549-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1-862549-4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-862549-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-862549-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: