Part Details for 1-87113-1 by TE Connectivity
Overview of 1-87113-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 1-87113-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 54 |
|
$17.9450 / $21.8250 | Buy Now |
Part Details for 1-87113-1
1-87113-1 CAD Models
1-87113-1 Part Data Attributes
|
1-87113-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-87113-1
TE Connectivity
HEADER CONNECTOR,PCB MNT,RECEPT,11 CONTACTS,PIN,0.156 PITCH,PC TAIL TERMINAL,BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NUMBER OF KEYWAY=4 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.125 inch | |
Body Length | 1.671 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1200VAC V | |
Durability | 200 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 1-87113-1
This table gives cross-reference parts and alternative options found for 1-87113-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-87113-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YY-2500-W11ST | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | Young Yak Enterprise Co Ltd | 1-87113-1 vs YY-2500-W11ST |
3941P11VP01 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Polarized Lck, Receptacle | Leoco USA Corp | 1-87113-1 vs 3941P11VP01 |
53311350 | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | W+P Products GmbH | 1-87113-1 vs 53311350 |
3691SA-11TW-L | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | Ratioplast Electronics | 1-87113-1 vs 3691SA-11TW-L |
1-87633-1 | HEADER CONNECTOR,PCB MNT,RECEPT,11 CONTACTS,PIN,0.156 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | 1-87113-1 vs 1-87633-1 |
YY-2800-W11SG | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Receptacle | Young Yak Enterprise Co Ltd | 1-87113-1 vs YY-2800-W11SG |
1-85840-1 | HEADER CONNECTOR,PCB MNT,RECEPT,11 CONTACTS,PIN,0.156 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | 1-87113-1 vs 1-85840-1 |
1-87247-1 | HEADER CONNECTOR,PCB MNT,RECEPT,11 CONTACTS,PIN,0.156 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | 1-87113-1 vs 1-87247-1 |
1-85923-1 | HEADER CONNECTOR,PCB MNT,RECEPT,11 CONTACTS,PIN,0.156 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | 1-87113-1 vs 1-85923-1 |
1-87283-1 | HEADER CONNECTOR,PCB MNT,RECEPT,11 CONTACTS,PIN,0.156 PITCH,PC TAIL TERMINAL,BLACK | TE Connectivity | 1-87113-1 vs 1-87283-1 |