Part Details for 1-87159-9 by TE Connectivity
Overview of 1-87159-9 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-87159-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H5257
|
Newark | 20 Modi Crmp S-I Hsg Sr .156Cl Rohs Compliant: Yes |Amp Te Connectivity 1-87159-9 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 / $4.7200 | Buy Now |
DISTI #
1-87159-9-ND
|
DigiKey | CONN RCPT HSG 20POS 3.96MM Min Qty: 800 Lead time: 58 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8516 | Buy Now |
DISTI #
1-87159-9
|
Avnet Americas | Conn Housing RCP 20 POS 3.96mm Crimp ST - Bulk (Alt: 1-87159-9) RoHS: Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5649 / $4.2900 | Buy Now |
DISTI #
571-1-87159-9
|
Mouser Electronics | Headers & Wire Housings 20 MODI CRMP S-I HSG SR .156CL RoHS: Compliant | 0 |
|
$5.1800 | Order Now |
DISTI #
72056151
|
RS | Connector, AMPMODU, 20 Modi Crmp S-I Hsg Sr .156Cl | TE Connectivity 1-87159-9 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4000 / $4.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 1 Container: Box | 0Box |
|
$3.5600 | Buy Now |
DISTI #
AMP1-87159-9
|
Heilind Electronics | 20 MODI CRMP S-I HSG SR .156CL | Americas - 0 in Stock |
|
$2.4627 / $3.4329 | Buy Now |
|
Onlinecomponents.com | 20 MODI CRMP S-I HSG SR .156CL RoHS: Compliant | 0 |
|
$3.7500 / $7.8500 | Buy Now |
|
Quest Components | 78 |
|
$3.6449 / $5.9106 | Buy Now | |
DISTI #
1-87159-9
|
Avnet Americas | Conn Housing RCP 20 POS 3.96mm Crimp ST - Bulk (Alt: 1-87159-9) RoHS: Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$3.5649 / $4.2900 | Buy Now |
Part Details for 1-87159-9
1-87159-9 CAD Models
1-87159-9 Part Data Attributes:
|
1-87159-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-87159-9
TE Connectivity
20 MODI CRMP S-I HSG SR .156CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.25 inch | |
Body Depth | 0.64 inch | |
Body Length | 3.12 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STRIP OR LOOSE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-87159-9
This table gives cross-reference parts and alternative options found for 1-87159-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-87159-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-641199-0 | Board Connector, 20 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | 1-87159-9 vs 5-641199-0 |
5-641313-0 | Board Connector, 20 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | 1-87159-9 vs 5-641313-0 |
5-641242-0 | Board Connector, 20 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | 1-87159-9 vs 5-641242-0 |
5-641191-0 | (5-641191-0) 20P MTA100 CONN ASSY WHT LF | TE Connectivity | 1-87159-9 vs 5-641191-0 |
5-640623-0 | Board Connector, 20 Contact(s), 1 Row(s), Female, IDC Terminal, Green Insulator, Receptacle | TE Connectivity | 1-87159-9 vs 5-640623-0 |