-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 MODII HDR SRRA UNSHRD .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y5661
|
Newark | Headers & Wire Housings Unshrd Ra Single 10 |Amp Te Connectivity 1-87232-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 151 |
|
$5.1900 / $7.3300 | Buy Now |
DISTI #
1-87232-0
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole - Trays (Alt: 1-87232-0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days Container: Tray | 0 |
|
$4.0794 / $4.6058 | Buy Now |
DISTI #
571-1872320
|
Mouser Electronics | Headers & Wire Housings UNSHRD RA SINGLE 10 RoHS: Compliant | 6 |
|
$4.5400 / $7.3900 | Buy Now |
DISTI #
72048319
|
RS | Connector, AMPMODU, 10 Modii Hdr Srra Unshrd .100 | TE Connectivity 1-87232-0 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8600 / $5.0100 | RFQ |
DISTI #
AMP1-87232-0
|
Heilind Electronics | 10 MODII HDR SRRA UNSHRD .100 | Americas - 0 in Stock |
|
$4.8381 / $4.9103 | Buy Now |
|
Onlinecomponents.com | 10 MODII HDR SRRA UNSHRD .100 RoHS: Compliant |
151 Partner Stock |
|
$4.9600 / $7.2000 | Buy Now |
DISTI #
65671016
|
Verical | Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Tray RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 151 |
|
$4.5300 / $4.7000 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 10 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, 0.1 INCH PITCH, SOLDER TERMINAL, BLACK INSULATOR, RECEPTACLE | 624 |
|
$4.8000 / $9.6000 | Buy Now |
DISTI #
1-87232-0
|
TTI | Headers & Wire Housings UNSHRD RA SINGLE 10 Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-87232-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-87232-0
TE Connectivity
10 MODII HDR SRRA UNSHRD .100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.138 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-87232-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-87232-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-102202-7 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 1-87232-0 vs 5-102202-7 |
1-1775317-0 | HPI.,2.5MM PITCH,V/T,SMT TYPE,10 POS | TE Connectivity | 1-87232-0 vs 1-1775317-0 |
1-826467-0 | 10P MOD II SHROUDED HEADER, ST | TE Connectivity | 1-87232-0 vs 1-826467-0 |
1-440053-0 | 2.5mm,HDR,10pos,R/A | TE Connectivity | 1-87232-0 vs 1-440053-0 |
104361-9 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 1-87232-0 vs 104361-9 |
HNC2-2.5P-10DS | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Hirose Electric Co Ltd | 1-87232-0 vs HNC2-2.5P-10DS |
70545-0044 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, | Molex | 1-87232-0 vs 70545-0044 |
90136-2310 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle, | Molex | 1-87232-0 vs 90136-2310 |
6-1775444-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator | TE Connectivity | 1-87232-0 vs 6-1775444-0 |
1-1775316-0 | HPI.,2.5MM PITCH,R/A,SMT TYPE,10POS | TE Connectivity | 1-87232-0 vs 1-1775316-0 |