There are no models available for this part yet.
Overview of 1-87331-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE4W4887331 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked 2x2, Shield, With LEDs | |
10148733-1243001LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets,Vertical, Through Hole, 288 Position, 0.85mm (0.0335in) pitch, 15u\\ Gold on Contact Area, Standard Housing and Latch, Fork Lock | |
91687-331LF | Amphenol Communications Solutions | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight. |
Price & Stock for 1-87331-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 12 |
|
RFQ |
CAD Models for 1-87331-1 by TE Connectivity
Part Data Attributes for 1-87331-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code
|
unknown
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
60
|
Alternate Parts for 1-87331-1
This table gives cross-reference parts and alternative options found for 1-87331-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-87331-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95239-330H | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 1-87331-1 vs 95239-330H |
87606-830H | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 1-87331-1 vs 87606-830H |
ESQ-130-14-T-D-001 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 1-87331-1 vs ESQ-130-14-T-D-001 |
71958-530 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 1-87331-1 vs 71958-530 |
71958-330R | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 1-87331-1 vs 71958-330R |
146219-5 | 60 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 1-87331-1 vs 146219-5 |
71958-330U | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 1-87331-1 vs 71958-330U |
8-146762-1 | 60 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE, ROHS COMPLIANT | TE's AMP | 1-87331-1 vs 8-146762-1 |
90151-3460 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | 1-87331-1 vs 90151-3460 |
3-1017008-0 | CONNECTOR, 60 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 1-87331-1 vs 3-1017008-0 |