-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14 MODII HDR SRST UNSHRD .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H5383
|
Newark | 14 Modii Hdr Srst Unshrd .100 Rohs Compliant: No |Amp Te Connectivity 1-87348-4 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 / $4.3800 | Buy Now |
DISTI #
1-87348-4-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 200 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3410 | Buy Now |
DISTI #
1-87348-4
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 1-87348-4) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1-87348-4
|
Mouser Electronics | Headers & Wire Housings 14 MODII HDR SRST UNSHRD .100 RoHS: Not Compliant | 0 |
|
$3.5500 / $4.3100 | Order Now |
DISTI #
72051082
|
RS | Connector, AMPMODU, 14 Modii Hdr Srst Unshrd .100 | TE Connectivity 1-87348-4 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7000 / $3.8200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-87348-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-87348-4
TE Connectivity
14 MODII HDR SRST UNSHRD .100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-87348-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-87348-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEG14SS-TAR | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Mueller Electric Company | 1-87348-4 vs PEG14SS-TAR |
5-103321-2 | 14 MODII HDR SRST B/A .100CL | TE Connectivity | 1-87348-4 vs 5-103321-2 |
1-103321-4 | 14 MODII HDR SRST B/A .100CL | TE Connectivity | 1-87348-4 vs 1-103321-4 |