-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36 MODII HORZ DR CE 100CL/115
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H5512
|
Newark | 36 Modii Horz Dr Ce 100Cl/115 Rohs Compliant: Yes |Amp Te Connectivity 1-87961-7 RoHS: Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.0300 / $112.6500 | Buy Now |
DISTI #
1-87961-7-ND
|
DigiKey | CONN RCPT 36POS 0.1 GOLD PCB R/A Min Qty: 55 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$107.0825 | Buy Now |
DISTI #
1-87961-7
|
Avnet Americas | Conn Socket Strip RCP 36 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 1-87961-7) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Container: Bulk | 0 |
|
$99.3960 | Buy Now |
DISTI #
571-1-87961-7
|
Mouser Electronics | Headers & Wire Housings 36 MODII HORZ DR CE 100CL/115 RoHS: Compliant | 0 |
|
$121.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 55 Package Multiple: 55 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$106.2000 | Buy Now |
DISTI #
AMP1-87961-7
|
Heilind Electronics | 36 MODII HORZ DR CE 100CL/115 | Americas - 0 in Stock |
|
$93.7941 / $123.6269 | Buy Now |
|
Onlinecomponents.com | 36 MODII HORZ DR CE 100CL/115 RoHS: Compliant | 0 |
|
$100.9800 / $276.5900 | Buy Now |
DISTI #
AMP1-87961-7
|
Interstate Connecting Components | 36 MODII HORZ DR CE 100CL/115 | 0 |
|
$93.7941 / $123.6269 | Buy Now |
DISTI #
000000000000877461
|
Sager | Headers & Wire Housings 36 MODII HORZ DR CE 100CL/115 Min Qty: 55 | 0 |
|
$83.7200 / $112.9500 | Buy Now |
|
Master Electronics | 36 MODII HORZ DR CE 100CL/115 RoHS: Compliant | 0 |
|
$100.9800 / $276.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-87961-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-87961-7
TE Connectivity
36 MODII HORZ DR CE 100CL/115
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, RECEPTACLE | |
Body Breadth | 0.238 inch | |
Body Depth | 0.238 inch | |
Body Length | 1.84 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.874 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |