There are no models available for this part yet.
Overview of 1-87988-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1-87988-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10H5558
|
Newark | 19 Modi Bdmnt Rcpt Sr .156Cl Rohs Compliant: Yes |Amp Te Connectivity 1-87988-9 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.4900 / $33.5100 | Buy Now | |
DISTI #
1-87988-9-ND
|
DigiKey | CONN RCPT 19P 0.156 GOLD PCB R/A Min Qty: 120 Lead time: 32 Weeks Container: Tube | Temporarily Out of Stock |
|
$34.3499 | Buy Now | |
DISTI #
1-87988-9
|
Avnet Americas | Conn Socket Strip SKT 19 POS 3.96mm Solder RA Thru-Hole - Rail/Tube (Alt: 1-87988-9) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
$33.7172 | Buy Now | |
DISTI #
571-1-87988-9
|
Mouser Electronics | Headers & Wire Housings RCPT 19P R/A .156 AU RoHS: Compliant | 0 |
|
$35.1100 | Order Now | |
DISTI #
72049033
|
RS | Connector, AMPMODU, 19 Modi Bdmnt Rcpt Sr .156Cl | TE Connectivity 1-87988-9 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Container: Bulk | 0 |
|
$43.9400 / $45.2600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 30 Lead time: 36 Weeks Container: Tube | 0Tube |
|
$29.8600 | Buy Now | ||
DISTI #
AMP1-87988-9
|
Heilind Electronics | 19 MODI BDMNT RCPT SR .156CL | Americas - 0 in Stock |
|
$37.3242 / $37.8813 | Buy Now | |
Onlinecomponents.com | 19 MODI BDMNT RCPT SR .156CL RoHS: Compliant | 0 |
|
$31.5100 / $86.2900 | Buy Now | ||
DISTI #
1-87988-9
|
TTI | Headers & Wire Housings RCPT 19P R/A .156 AU Min Qty: 120 Package Multiple: 120 Container: Tube | Americas - 0 |
|
$30.7600 / $34.7600 | Buy Now | |
DISTI #
AMP1-87988-9
|
Interstate Connecting Components | 19 MODI BDMNT RCPT SR .156CL | 0 |
|
$37.3242 / $37.8813 | Buy Now |
CAD Models for 1-87988-9 by TE Connectivity
Part Data Attributes for 1-87988-9 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
28 Weeks
|
Additional Feature
|
ROUND PCB HOLE SHAPE
|
Body Breadth
|
0.175 inch
|
Body Depth
|
0.3 inch
|
Body Length
|
2.964 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
12 mΩ
|
Contact Style
|
BELLOWED TYPE
|
DIN Conformance
|
NO
|
Durability
|
200 Cycles
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
4.448 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE66
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
5A
|
Mating Contact Pitch
|
0.156 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
8.636 mm
|
Panel Mount
|
NO
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
CSA, LR, U
|
Terminal Length
|
0.145 inch
|
Terminal Pitch
|
3.96 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
19
|
UL Flammability Code
|
94V-2
|
Withdrawl Force-Min
|
.278 N
|