Part Details for 1-917657-2 by TE Connectivity
Overview of 1-917657-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-917657-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6899
|
Newark | Conn, Header, 10Pos, 2Row, 5.08Mm Rohs Compliant: Yes |Amp Te Connectivity 1-917657-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 650 |
|
$5.1500 | Buy Now |
DISTI #
A29715-ND
|
DigiKey | CONN HEADER VERT 10POS 5.08MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
315 In Stock |
|
$3.3135 / $5.0900 | Buy Now |
DISTI #
1-917657-2
|
Avnet Americas | Conn Power M 10 POS 5.08mm Solder ST Thru-Hole 10 Terminal 1 Port Tube - Rail/Tube (Alt: 1-917657-2) RoHS: Compliant Min Qty: 4900 Package Multiple: 980 Lead time: 16 Weeks, 2 Days Container: Tube | 0 |
|
$2.8648 / $3.2345 | Buy Now |
DISTI #
571-1-917657-2
|
Mouser Electronics | Headers & Wire Housings 10POS HDR VERT 15 AU KEY XX RoHS: Compliant | 0 |
|
$3.0700 | Order Now |
|
Future Electronics | Connector Header Through Hole 10 position 0.200 (5.08mm) RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 980 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$3.0800 | Buy Now |
DISTI #
AMP1-917657-2
|
Heilind Electronics | DYNAMIC D-3 HDR ASSY 10P | Americas - 0 in Stock |
|
$3.3976 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-3 HDR ASSY 10P RoHS: Compliant |
7 Partner Stock |
|
$3.2800 / $4.9700 | Buy Now |
DISTI #
73583020
|
Verical | Conn Wire to Board HDR 10Power POS 5.08mm Solder ST Thru-Hole Tube RoHS: Compliant Min Qty: 14 Package Multiple: 14 Date Code: 2330 | Americas - 308 |
|
$3.0957 / $3.2416 | Buy Now |
DISTI #
AMP1-917657-2
|
Interstate Connecting Components | DYNAMIC D-3 HDR ASSY 10P | 0 |
|
$3.3976 | Buy Now |
DISTI #
1-917657-2
|
Avnet Abacus | Conn Power M 10 POS 5.08mm Solder ST Thru-Hole 10 Terminal 1 Port Tube (Alt: 1-917657-2) RoHS: Compliant Min Qty: 2940 Package Multiple: 980 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-917657-2
1-917657-2 CAD Models
1-917657-2 Part Data Attributes
|
1-917657-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-917657-2
TE Connectivity
(1-917657-2) DYNAMIC D-3 HDR ASSY 10P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.668 inch | |
Body Depth | 0.85 inch | |
Body Length | 1.351 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 15A | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.3 inch | |
Mating Information | 1-917659-5 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.62 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYETHYLENE POLYESTER | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 1-917657-2
This table gives cross-reference parts and alternative options found for 1-917657-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-917657-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM15053 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | Foxconn | 1-917657-2 vs HM15053 |
3-316080-2 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1-917657-2 vs 3-316080-2 |
HM2305E-P2 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-917657-2 vs HM2305E-P2 |
HM15050 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | Foxconn | 1-917657-2 vs HM15050 |
1-316080-3 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1-917657-2 vs 1-316080-3 |
1-1969582-0 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1-917657-2 vs 1-1969582-0 |
3-316080-3 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1-917657-2 vs 3-316080-3 |
HM2305E | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-917657-2 vs HM2305E |
HM2005E | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Foxconn | 1-917657-2 vs HM2005E |
1-178318-2 | Rectangular Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1-917657-2 vs 1-178318-2 |