Part Details for 1-917658-5 by TE Connectivity
Overview of 1-917658-5 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-917658-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1514
|
Newark | Headers&wire Housings 12 Pos Hdr Vert Tin Key Xx |Amp Te Connectivity 1-917658-5 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 237 |
|
$2.9400 / $3.2100 | Buy Now |
DISTI #
17R2404
|
Newark | Dynamic D-3200M Hdr Assy 12P V |Amp Te Connectivity 1-917658-5 Min Qty: 5040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 | Buy Now |
DISTI #
A29726-ND
|
DigiKey | CONN HEADER VERT 12POS 5.08MM Min Qty: 1 Lead time: 19 Weeks Container: Tube |
6211 In Stock |
|
$1.5926 / $2.7700 | Buy Now |
DISTI #
1-917658-5
|
Avnet Americas | Conn Power M 12 POS 5.08mm Solder ST Thru-Hole 12 Terminal 1 Port Tube - Rail/Tube (Alt: 1-917658-5) RoHS: Compliant Min Qty: 5040 Package Multiple: 12 Container: Tube | 0 |
|
$1.5644 / $1.7134 | Buy Now |
DISTI #
571-1-917658-5
|
Mouser Electronics | Headers & Wire Housings 12 POS HDR VERT TIN KEY XX RoHS: Compliant | 0 |
|
$1.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5040 Package Multiple: 12 Container: Tube | 0Tube |
|
$1.4700 | Buy Now |
DISTI #
AMP1-917658-5
|
Heilind Electronics | DYNAMIC D-3200M HDR ASSY 12P V | Americas - 0 in Stock |
|
$1.7749 | Buy Now |
|
Onlinecomponents.com | Conn Power M 12 POS 5.08mm Solder ST Thru-Hole 12 Terminal 1 Port Tube RoHS: Compliant |
837 In Stock |
|
$1.8900 / $3.2300 | Buy Now |
DISTI #
AMP1-917658-5
|
Interstate Connecting Components | DYNAMIC D-3200M HDR ASSY 12P V | 0 |
|
$1.7749 | Buy Now |
DISTI #
1-917658-5
|
Avnet Abacus | Conn Power M 12 POS 5.08mm Solder ST Thru-Hole 12 Terminal 1 Port Tube (Alt: 1-917658-5) RoHS: Compliant Min Qty: 24 Package Multiple: 12 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-917658-5
1-917658-5 CAD Models
1-917658-5 Part Data Attributes:
|
1-917658-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-917658-5
TE Connectivity
(1-917658-5) DYNAMIC D-3200M HDR ASSY 12P V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.668 inch | |
Body Depth | 0.85 inch | |
Body Length | 1.551 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mating Contact Pitch | 0.2 inch | |
Mating Contact Row Spacing | 0.3 inch | |
Mating Information | 1-917659-6 | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.62 mm | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYETHYLENE POLYESTER | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5004 N |