Part Details for 1-917949-6 by TE's AMP
Overview of 1-917949-6 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1-917949-6
1-917949-6 CAD Models
1-917949-6 Part Data Attributes
|
1-917949-6
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
1-917949-6
TE's AMP
16 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | 1-917814-6 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |
Alternate Parts for 1-917949-6
This table gives cross-reference parts and alternative options found for 1-917949-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-917949-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXK5F16345P | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Panasonic Electronic Components | 1-917949-6 vs AXK5F16345P |
P10-016SLT-A-G | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | 1-917949-6 vs P10-016SLT-A-G |
P08-016-SLTC-A-G | 16 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | 1-917949-6 vs P08-016-SLTC-A-G |
ESQT-108-03-F-D-379 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 1-917949-6 vs ESQT-108-03-F-D-379 |
CPB0716-0150F | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | SMK Corporation | 1-917949-6 vs CPB0716-0150F |
1-179703-6 | 16 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | 1-917949-6 vs 1-179703-6 |
500024-1691 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Molex | 1-917949-6 vs 500024-1691 |
BSSH-108-D-04-G-LF | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | 1-917949-6 vs BSSH-108-D-04-G-LF |
AF2D-127-16-G-CMS-H2 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Antelec | 1-917949-6 vs AF2D-127-16-G-CMS-H2 |
746281-3 | CONNECTOR, 16 CONTACT(S), FEMALE, BOARD STACKING CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 1-917949-6 vs 746281-3 |