-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6P J-P-T GEH KOMPL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142963-212KLF | Amphenol Communications Solutions | Minitek MicroSpaceâ„¢ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Header, 12 position, side to side, Top latch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H8290
|
Newark | Automotive Housing, Receptacle, 6Pos, Product Range:Junior Power Timer Series, Gender:Receptacle, No. Of Positions:6Positions, For Use With:Amp Junior Power Timer Series Automotive Socket Contacts, Ip Rating:-, Voltage Rating:- Rohs Compliant: Yes |Amp Te Connectivity 1-963212-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 794 |
|
$1.9000 / $2.7100 | Buy Now |
DISTI #
52R3911
|
Newark | Connector, Housing, 6 Position, 5Mm, Product Range:-, Gender:Socket, No. Of Positions:6Positions, Pitch Spacing:5Mm, For Use With:Jpt Connectors Rohs Compliant: Yes |Amp Te Connectivity 1-963212-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6000 / $2.0500 | Buy Now |
DISTI #
17-1-963212-1-ND
|
DigiKey | CONN RCPT HSG 6POS 5.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1668 In Stock |
|
$1.3949 / $2.3200 | Buy Now |
DISTI #
86H8290
|
Avnet Americas | Conn Housing RCP 6 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 86H8290) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 1 Days Container: Bulk | 794 Partner Stock |
|
$2.1700 / $2.7100 | Buy Now |
DISTI #
86H8290-DO-NOT-USE
|
Avnet Americas | Conn Housing RCP 6 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 86H8290-DO-NOT-USE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 2 Days Container: Bulk | 794 Partner Stock |
|
RFQ | |
DISTI #
1-963212-1
|
Avnet Americas | Conn Housing RCP 6 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 1-963212-1) RoHS: Compliant Min Qty: 1056 Package Multiple: 528 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2707 | Buy Now |
DISTI #
571-1-963212-1
|
Mouser Electronics | Automotive Connectors 6P J-P-T GEH KOMPL RoHS: Compliant | 1622 |
|
$1.3500 / $2.3200 | Buy Now |
|
Future Electronics | 6 Position Black Socket Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1056 Package Multiple: 528 Lead time: 18 Weeks Container: Box | 0Box |
|
$1.3100 | Buy Now |
DISTI #
AMP1-963212-1
|
Heilind Electronics | 6P J-P-T GEH KOMPL | Americas - 0 in Stock |
|
$1.5271 / $1.5499 | Buy Now |
|
Onlinecomponents.com | 6P J-P-T GEH KOMPL RoHS: Compliant |
258 In Stock 1056 On Order |
|
$1.2400 / $2.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-963212-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-963212-1
TE Connectivity
6P J-P-T GEH KOMPL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.035 inch | |
Body Depth | 1.486 inch | |
Body Length | 1.358 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 22A | |
Mating Contact Row Spacing | 0.236 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 22 A | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |