-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 J-P-T GEH KOMPL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ1545
|
Newark | Automotive Connectors 16 J-P-T Geh Kompl |Amp Te Connectivity 1-963217-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 728 |
|
$3.4800 / $5.2900 | Buy Now |
DISTI #
52R3912
|
Newark | Housing, Wire-To-Board, Product Range:-, Gender:Socket, No. Of Positions:16Positions, Pitch Spacing:5Mm, For Use With:Te Connectivity Jpt Connectors Rohs Compliant: Yes |Amp Te Connectivity 1-963217-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 451 |
|
$2.2400 / $3.1100 | Buy Now |
DISTI #
A122066-ND
|
DigiKey | CONN RCPT HSG 16POS 5.00MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1104 In Stock |
|
$1.7507 / $2.1900 | Buy Now |
DISTI #
1-963217-1
|
Avnet Americas | Conn Housing RCP 16 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 1-963217-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bulk | 3000 Factory Stock |
|
$1.6527 / $1.9888 | Buy Now |
DISTI #
571-1-963217-1
|
Mouser Electronics | Automotive Connectors 16 J-P-T GEH KOMPL RoHS: Compliant | 891 |
|
$1.7500 / $2.1900 | Buy Now |
|
Future Electronics | JPT Sereis 16 Postion 5.00mm Centerline Sealed Receptacle RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks Container: Bulk | 0Bulk |
|
$1.6800 / $1.7200 | Buy Now |
DISTI #
AMP1-963217-1
|
Heilind Electronics | 16 J-P-T GEH KOMPL | Americas - 0 in Stock375 On Order |
|
$2.0597 / $2.1221 | Buy Now |
|
Onlinecomponents.com | 16 J-P-T GEH KOMPL RoHS: Compliant |
966 In Stock |
|
$1.6800 / $2.1400 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, FEMALE | 204 |
|
$2.3865 / $3.8700 | Buy Now |
DISTI #
1-963217-1
|
TTI | Automotive Connectors 16 J-P-T GEH KOMPL RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 731 In Stock |
|
$1.7800 / $2.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-963217-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-963217-1
TE Connectivity
16 J-P-T GEH KOMPL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.957 inch | |
Body Depth | 1.486 inch | |
Body Length | 2.073 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 22A | |
Mating Contact Row Spacing | 0.236 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 22 A | |
Terminal Pitch | 5 mm |