-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLACHSTE-GEH2,8 4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4610
|
Newark | Plug Housing, 4Pos, Gf Pbt, Black, Product Range:Junior Timer Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:5Mm, For Use With:Amp Junior Timer Series Pin Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-965261-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 385 |
|
$0.4320 | Buy Now |
DISTI #
A126680-ND
|
DigiKey | CONN PLUG HSG 4POS 5.00MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
5300 In Stock |
|
$0.6033 / $1.1200 | Buy Now |
DISTI #
1-965261-1
|
Avnet Americas | Conn Housing PL 4 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 1-965261-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5985 / $0.6757 | Buy Now |
DISTI #
99AC4610
|
Avnet Americas | Conn Housing PL 4 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 99AC4610) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 385 Partner Stock |
|
$0.9080 / $1.1600 | Buy Now |
DISTI #
571-1-965261-1
|
Mouser Electronics | Automotive Connectors FLACHSTE-GEH2 8 4P RoHS: Compliant | 397 |
|
$0.6030 / $1.1200 | Buy Now |
DISTI #
70285335
|
RS | Timer Series, 4 Way Plug Housing, with Solder Termination | TE Connectivity 1-965261-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $1.1200 | RFQ |
|
Future Electronics | 4 Position 5 mm Pitch 2.8 mm Tab Black Timer System Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks Container: Bulk | 0Bulk |
|
$0.6450 / $0.6700 | Buy Now |
DISTI #
AMP1-965261-1
|
Heilind Electronics | FLACHSTE-GEH2,8 4P | Americas - 0 in Stock |
|
$0.7098 / $0.7313 | Buy Now |
|
Onlinecomponents.com | FLACHSTE-GEH2,8 4P RoHS: Compliant |
3806 In Stock |
|
$0.5830 / $0.9650 | Buy Now |
|
Quest Components | 1 |
|
$1.0650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-965261-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-965261-1
TE Connectivity
FLACHSTE-GEH2,8 4P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.535 inch | |
Body Depth | 0.811 inch | |
Body Length | 1.075 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Rated Voltage | 14 V | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94-HB |