-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FLACHSTE-GEH2,8 6P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2453
|
Newark | Flachste-Geh2,8 6P Rohs Compliant: Yes |Amp Te Connectivity 1-965641-4 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9430 / $0.9800 | Buy Now |
DISTI #
74AJ7540
|
Newark | Automotive Housing, Plug, 6Pos Rohs Compliant: Yes |Amp Te Connectivity 1-965641-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $1.8400 | Buy Now |
DISTI #
1-965641-4-ND
|
DigiKey | CONN PLUG HSG 6POS 5.00MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1405 In Stock |
|
$0.9067 / $1.6300 | Buy Now |
DISTI #
1-965641-4
|
Avnet Americas | Conn Housing PL 6 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 1-965641-4) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 23 Weeks, 3 Days Container: Bulk | 0 |
|
$0.8994 / $1.0155 | Buy Now |
DISTI #
571-1-965641-4
|
Mouser Electronics | Automotive Connectors 6P 2TAB PLUG PURPLE CONNECTOR HOUSING RoHS: Compliant | 1400 |
|
$0.9280 / $1.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Bag | 0Bag |
|
$0.9070 | Buy Now |
DISTI #
AMP1-965641-4
|
Heilind Electronics | FLACHSTE-GEH2,8 6P | Americas - 0 in Stock |
|
$0.9743 / $1.0826 | Buy Now |
|
Onlinecomponents.com | FLACHSTE-GEH2,8 6P RoHS: Compliant | 0 |
|
$0.9000 / $1.8860 | Buy Now |
|
Onlinecomponents.com | FLACHSTE-GEH2,8 6P | 0 |
|
$0.9710 / $2.8550 | Buy Now |
DISTI #
1-965641-4
|
Avnet Americas | Conn Housing PL 6 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 1-965641-4) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 23 Weeks, 3 Days Container: Bulk | 0 |
|
$0.8994 / $1.0155 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-965641-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-965641-4
TE Connectivity
FLACHSTE-GEH2,8 6P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.396 inch | |
Body Depth | 1.205 inch | |
Body Length | 0.689 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 28 V | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 6 |