-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADERENDHUELSE HL SW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H5837
|
Newark | Wire Ferrule, Single, 16Mm, 16Awg, Wire Ferrule Type:Single Wire, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Pin Length:10Mm, Insulator Colour:Black, Product Range:-, Overall Length:16Mm, Insulator Material:- Rohs Compliant: Yes |Amp Te Connectivity 1-966067-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9429 |
|
$0.0780 / $0.1660 | Buy Now |
DISTI #
38AH3727
|
Newark | 1-966067-3 Rohs Compliant: Yes |Amp Te Connectivity 1-966067-3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0310 | Buy Now |
DISTI #
84R0786
|
Newark | Crimp Terminal, Wire Ferrule Type:Single Wire, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm2, Pin Length:10Mm, Insulator Colour:Black, Product Range:-, Overall Length:16Mm, Insulator Material:Pp (Polypropylene), Terminal Rohs Compliant: Yes |Te Connectivity 1-966067-3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0900 / $0.1000 | Buy Now |
DISTI #
A122123-ND
|
DigiKey | CONN FERRULE DIN 16AWG BLACK Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
9798 In Stock |
|
$0.0843 / $0.1600 | Buy Now |
DISTI #
1-966067-3
|
Avnet Americas | Tubular 16AWG 16mm 4mm Galvanic Tin Bulk - Bulk (Alt: 1-966067-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 31 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0523 / $0.0573 | Buy Now |
DISTI #
10H5837
|
Avnet Americas | Tubular 16AWG 16mm 4mm Galvanic Tin Bulk - Bulk (Alt: 10H5837) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 9429 Partner Stock |
|
$0.0960 / $0.1560 | Buy Now |
DISTI #
571-1-966067-3
|
Mouser Electronics | Terminals ADERENDHUELSE HL SW RoHS: Compliant | 21870 |
|
$0.0620 / $0.1600 | Buy Now |
|
Future Electronics | Other Insulated Terminals and Splices, ADERENDHUELSE HL SW RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.0482 / $0.0578 | Buy Now |
DISTI #
AMP1-966067-3
|
Heilind Electronics | ADERENDHUELSE HL SW | Americas - 0 in Stock |
|
$0.0611 / $0.0639 | Buy Now |
|
Onlinecomponents.com | FER,WIRE,PL SLV,1.50/16,L10,BLACK,LP RoHS: Compliant |
10559 In Stock 10000 On Order |
|
$0.0509 / $0.0856 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-966067-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-966067-3
TE Connectivity
ADERENDHUELSE HL SW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Cross Section Area | 1.5 mm2 | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG |