-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB HEADER 2.8 X 0.8MM 21 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1-966140-6-ND
|
DigiKey | TAB HEADER 2.8 X 0.8MM 21 POS Min Qty: 140 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3043 | Buy Now |
DISTI #
1-966140-6
|
Avnet Americas | Conn Shrouded Header HDR 21 POS 5mm Solder RA Thru-Hole Tray - Bulk (Alt: 1-966140-6) Min Qty: 140 Package Multiple: 140 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$6.3943 / $7.6948 | Buy Now |
DISTI #
571-1-966140-6
|
Mouser Electronics | Automotive Connectors TAB HEADER 2.8X0.8MM 21 POS RoHS: Compliant | 0 |
|
$8.5400 / $9.3100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 140 Package Multiple: 140 Lead time: 9 Weeks Container: Box | 0Box |
|
$6.7800 | Buy Now |
DISTI #
AMP1-966140-6
|
Heilind Electronics | TAB HEADER 2.8 X 0.8MM 21 POS | Americas - 0 in Stock |
|
$5.3920 / $8.2105 | Buy Now |
|
Onlinecomponents.com | TAB HEADER 2.8 X 0.8MM 21 POS RoHS: Compliant | 0 |
|
$7.4300 / $10.8400 | Buy Now |
|
Onlinecomponents.com | TAB HEADER 2.8 X 0.8MM 21 POS RoHS: Compliant | 0 |
|
$7.2100 / $12.7300 | Buy Now |
DISTI #
AMP1-966140-6
|
Interstate Connecting Components | TAB HEADER 2.8 X 0.8MM 21 POS | 0 |
|
$5.3920 / $8.2105 | Buy Now |
DISTI #
1-966140-6
|
Avnet Abacus | Conn Shrouded Header HDR 21 POS 5mm Solder RA Thru-Hole Tray (Alt: 1-966140-6) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TAB HEADER 2.8 X 0.8MM 21 POS RoHS: Compliant | 0 |
|
$7.4300 / $10.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-966140-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-966140-6
TE Connectivity
TAB HEADER 2.8 X 0.8MM 21 POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.012 inch | |
Body Length | 2.008 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 24 V | |
Reference Standard | UL | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94-HB |