Part Details for 1-966306-2 by TE Connectivity
Overview of 1-966306-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-966306-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1-966306-2
|
Heilind Electronics | MOD2 STLEI SMD 12P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP1-966306-2
|
Interstate Connecting Components | MOD2 STLEI SMD 12P | 0 |
|
Buy Now | |
DISTI #
1-966306-2
|
Avnet Abacus | (Alt: 1-966306-2) RoHS: Compliant Min Qty: 2244 Package Multiple: 1122 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1-966306-2
1-966306-2 CAD Models
1-966306-2 Part Data Attributes:
|
1-966306-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-966306-2
TE Connectivity
Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1-966306-2
This table gives cross-reference parts and alternative options found for 1-966306-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-966306-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-146304-2 | 12 MODII HD SRRA B/A .100CL,LF | TE Connectivity | 1-966306-2 vs 6-146304-2 |
6-1375549-1 | 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | TE Connectivity | 1-966306-2 vs 6-1375549-1 |
5-104935-4 | (5-104935-4) 12 MTE HDR SRRA LATCH | TE Connectivity | 1-966306-2 vs 5-104935-4 |
PH1-12-T-.110/.530 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Adam Technologies Inc | 1-966306-2 vs PH1-12-T-.110/.530 |
6-103634-1 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-966306-2 vs 6-103634-1 |
3-103634-4 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-966306-2 vs 3-103634-4 |
1-966573-2 | 12P MOD2 ST-LEI A-P | TE Connectivity | 1-966306-2 vs 1-966573-2 |
15-91-3124 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 1-966306-2 vs 15-91-3124 |
6-146132-0 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 1-966306-2 vs 6-146132-0 |
6-103673-1 | Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 1-966306-2 vs 6-103673-1 |