-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X10P MODU 2MM PIN HDR,SMD, BLSTR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X0309
|
Newark | 2X10P Modu 2Mm Pin Hdr, smd, Blstr |Amp Te Connectivity 1-966926-0 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3500 | Buy Now |
DISTI #
1-966926-0-ND
|
DigiKey | CONN HEADER SMD 20POS 2MM Min Qty: 3000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0538 | Buy Now |
DISTI #
1-966926-0
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: 1-966926-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
$7.6060 / $8.5875 | Buy Now |
DISTI #
571-1-966926-0
|
Mouser Electronics | Headers & Wire Housings AMP MODU 2mm PIN HDR 2X10P SMD RoHS: Compliant | 0 |
|
$8.0500 | Order Now |
DISTI #
72016318
|
RS | Connector, 2X10P MODU 2MM PIN HDR, SMD, BLSTR | TE Connectivity 1-966926-0 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0100 / $9.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Box | 0Box |
|
$7.2200 | Buy Now |
DISTI #
AMP1-966926-0
|
Heilind Electronics | AMP MODU 2MM PIN HEADER 2X10P | Americas - 0 in Stock |
|
$9.0205 | Buy Now |
|
Onlinecomponents.com | 2X10P MODU 2MM PIN HDR,SMD, BLSTR RoHS: Compliant | 0 |
|
$7.7700 / $22.8200 | Buy Now |
DISTI #
AMP1-966926-0
|
Interstate Connecting Components | AMP MODU 2MM PIN HEADER 2X10P | 0 |
|
$9.0205 | Buy Now |
DISTI #
1-966926-0
|
Avnet Abacus | Conn Unshrouded Header HDR 20 POS 2mm Solder ST SMD T/R (Alt: 1-966926-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-966926-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-966926-0
TE Connectivity
2X10P MODU 2MM PIN HDR,SMD, BLSTR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.25 inch | |
Body Depth | 0.187 inch | |
Body Length | 0.787 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1-966926-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-966926-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF20EF-20DP-1V(91) | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Lock, Beige Insulator, | Hirose Electric Co Ltd | 1-966926-0 vs DF20EF-20DP-1V(91) |
1-2331929-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 1-966926-0 vs 1-2331929-0 |
1-2110424-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | TE Connectivity | 1-966926-0 vs 1-2110424-0 |
DF20EF-20DP-1V(52) | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Lock, Beige Insulator, | Hirose Electric Co Ltd | 1-966926-0 vs DF20EF-20DP-1V(52) |
DF20EG-20DP-1V(91) | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Friction Lock, Beige Insulator, | Hirose Electric Co Ltd | 1-966926-0 vs DF20EG-20DP-1V(91) |
1-2331928-0 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 1-966926-0 vs 1-2331928-0 |
1MM-HU-D10-VS-00-H-TBP | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 1-966926-0 vs 1MM-HU-D10-VS-00-H-TBP |