Part Details for 1-967325-3 (ALTERNATE: 3957274) by TE Connectivity
Overview of 1-967325-3 (ALTERNATE: 3957274) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1-967325-3 (ALTERNATE: 3957274)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70284875
|
RS | DIN 72585 IP67 cable socket 30A 2 Way | TE Connectivity 1-967325-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 150 |
|
$2.7500 / $3.5700 | Buy Now |