-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JPT GEH ASSY 6P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-967332-2-ND
|
DigiKey | CONN RCPT HSG 6POS 5.00MM Min Qty: 600 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7344 | Buy Now |
DISTI #
1-967332-2
|
Avnet Americas | Conn Housing RCP 6 POS 5mm ST Cable Mount - Bulk (Alt: 1-967332-2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9966 / $2.4027 | Buy Now |
DISTI #
571-1-967332-2
|
Mouser Electronics | Automotive Connectors JPT GEH ASSY 6P RoHS: Compliant | 0 |
|
$2.6200 / $2.9600 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 600 Package Multiple: 600 Lead time: 14 Weeks Container: Box | 0Box |
|
$2.0400 | Buy Now |
DISTI #
AMP1-967332-2
|
Heilind Electronics | JPT GEH ASSY 6P | Americas - 0 in Stock |
|
$2.4883 / $2.5255 | Buy Now |
|
Onlinecomponents.com | JPT GEH ASSY 6P RoHS: Compliant | 0 |
|
$2.1000 / $4.4000 | Buy Now |
DISTI #
77337840
|
Verical | Conn Housing RCP 6 POS 5mm Crimp ST Cable Mount Black Carton RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 390 |
|
$4.3636 / $4.5714 | Buy Now |
DISTI #
AMP1-967332-2
|
Interstate Connecting Components | JPT GEH ASSY 6P | 0 |
|
$2.4883 / $2.5255 | Buy Now |
DISTI #
1-967332-2
|
Avnet Abacus | Conn Housing RCP 6 POS 5mm ST Cable Mount (Alt: 1-967332-2) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | JPT GEH ASSY 6P RoHS: Compliant | 0 |
|
$2.1000 / $4.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-967332-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-967332-2
TE Connectivity
JPT GEH ASSY 6P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.878 inch | |
Body Depth | 1.26 inch | |
Body Length | 0.878 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mating Contact Row Spacing | 0.236 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 6 |