-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JUN-POW-TIM GEH 9P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7546
|
Newark | Automotive Housing, Rcpt, 9Pos, Green Rohs Compliant: Yes |Amp Te Connectivity 1-967621-6 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 160 |
|
$0.6550 / $0.8910 | Buy Now |
DISTI #
17-1-967621-6-ND
|
DigiKey | JUN-POW-TIM GEH 9P Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1077 In Stock |
|
$0.4728 / $0.6100 | Buy Now |
DISTI #
1-967621-6
|
Avnet Americas | JUN-POW-TIM GEH 9P - Bulk (Alt: 1-967621-6) Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 0 |
|
$0.4300 / $0.4854 | Buy Now |
DISTI #
571-1-967621-6
|
Mouser Electronics | Automotive Connectors JUN-POW-TIM GEH 9P RoHS: Compliant | 3315 |
|
$0.4650 / $1.0100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2400 Package Multiple: 1200 Container: Box | 0Box |
|
$0.4180 | Buy Now |
DISTI #
AMP1-967621-6
|
Heilind Electronics | JUN-POW-TIM GEH 9P | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
1-967621-6
|
Avnet Americas | JUN-POW-TIM GEH 9P - Bulk (Alt: 1-967621-6) Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 0 |
|
$0.4300 / $0.4854 | Buy Now |
DISTI #
1-967621-6
|
Avnet Americas | JUN-POW-TIM GEH 9P - Bulk (Alt: 1-967621-6) Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 0 |
|
$0.4300 / $0.4854 | Buy Now |
DISTI #
AMP1-967621-6
|
Interstate Connecting Components | JUN-POW-TIM GEH 9P | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-967621-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-967621-6
TE Connectivity
JUN-POW-TIM GEH 9P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.638 inch | |
Body Depth | 1.02 inch | |
Body Length | 0.638 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.217 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 5 mm |