-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JUN-POW-TIM HOUSING 18POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B9814
|
Newark | Automotive Housing, Receptacle, 18Pos, Product Range:Junior Power Timer Series, Gender:Receptacle, No. Of Positions:18Positions, For Use With:Amp Junior Power Timer Series Automotive Socket Contacts, Ip Rating:-, Voltage Rating:- Rohs Compliant: Yes |Amp Te Connectivity 1-967624-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1080 |
|
$0.5300 / $0.5780 | Buy Now |
DISTI #
A104927-ND
|
DigiKey | CONN RCPT HSG 18POS 5.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
8259 In Stock |
|
$0.3971 / $0.7900 | Buy Now |
DISTI #
1-967624-1
|
Avnet Americas | Conn Housing RCP 18 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 1-967624-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 1127 |
|
$0.3939 / $0.4447 | Buy Now |
DISTI #
95B9814
|
Avnet Americas | Conn Housing RCP 18 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 95B9814) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 1080 Partner Stock |
|
$0.6680 / $0.8880 | Buy Now |
DISTI #
571-1-967624-1
|
Mouser Electronics | Automotive Connectors RECPT HOUSING 18 POS GRY RoHS: Compliant | 6478 |
|
$0.4260 / $0.9200 | Buy Now |
DISTI #
E02:0323_01929981
|
Arrow Electronics | Conn Housing RCP 18 POS 5mm Crimp ST Cable Mount Slate Gray Carton Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2412 | Europe - 3553 |
|
$0.3807 / $0.6598 | Buy Now |
DISTI #
V99:2348_11846276
|
Arrow Electronics | Conn Housing RCP 18 POS 5mm Crimp ST Cable Mount Slate Gray Carton Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2205 | Americas - 70 |
|
$0.4265 / $0.5835 | Buy Now |
|
Future Electronics | 18 Position 5 mm 3 Row Female Socket Free Hanging Rectangular Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.3950 / $0.4250 | Buy Now |
DISTI #
AMP1-967624-1
|
Heilind Electronics | JUN-POW-TIM HOUSING 18POS | Americas - 0 in Stock |
|
$0.4671 / $0.4887 | Buy Now |
|
Onlinecomponents.com | Connector Housing - JPT Series - Receptacle - 18 Ways - 5 mm. RoHS: Compliant |
5287 In Stock |
|
$0.3854 / $0.6665 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-967624-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-967624-1
TE Connectivity
JUN-POW-TIM HOUSING 18POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Depth | 1.043 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | LOOSE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.197 inch | |
Mating Contact Row Spacing | 0.217 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 |