-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JUN-POW-TIM GEH 21P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9731
|
Newark | Automotive Conn Housing, Rcpt, 21Pos, Product Range:Junior Power Timer Series, Gender:Receptacle, No. Of Positions:21Ways, For Use With:Amp Junior Power Timer Series Socket Contacts, Connector Body Material:Pbt (Polybutylene Rohs Compliant: Yes |Amp Te Connectivity 1-967625-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1597 |
|
$1.2500 | Buy Now |
DISTI #
17-1-967625-4-ND
|
DigiKey | CONN RCPT HSG 21POS 5.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
648 In Stock |
|
$1.7406 / $3.0900 | Buy Now |
DISTI #
1-967625-4
|
Avnet Americas | Conn Housing RCP 21 POS 5mm ST Loose Piece/Box - Bulk (Alt: 1-967625-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.5054 / $0.5706 | Buy Now |
DISTI #
571-1-967625-4
|
Mouser Electronics | Automotive Connectors JUN-POW-TIM GEH 21P RoHS: Compliant | 2983 |
|
$0.5470 / $1.1900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.4920 | Buy Now |
DISTI #
AMP1-967625-4
|
Heilind Electronics | JUN-POW-TIM GEH 21P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | JUN-POW-TIM GEH 21P RoHS: Compliant |
487 In Stock |
|
$0.7680 / $1.2130 | Buy Now |
DISTI #
77306363
|
Verical | Conn Housing RCP 21 POS 5mm Crimp ST Cable Mount Green Carton Min Qty: 150 Package Multiple: 1 | Americas - 551 |
|
$0.8788 / $0.9355 | Buy Now |
DISTI #
66458675
|
Verical | Conn Housing RCP 21 POS 5mm Crimp ST Cable Mount Green Carton Min Qty: 50 Package Multiple: 25 Date Code: 2104 | Americas - 475 |
|
$1.2250 / $1.6026 | Buy Now |
DISTI #
77361572
|
Verical | Conn Housing RCP 21 POS 5mm Crimp ST Cable Mount Green Carton Min Qty: 44 Package Multiple: 1 | Americas - 288 |
|
$0.9710 / $1.7984 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-967625-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-967625-4
TE Connectivity
JUN-POW-TIM GEH 21P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.043 inch | |
Body Length | 1.425 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 5 mm |