-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1,5MM BU-STE,BL 7P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-1-967650-1-ND
|
DigiKey | 1,5MM BU-STE,BL 7P Min Qty: 500 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4735 | Buy Now |
DISTI #
1-967650-1
|
Avnet Americas | Conn Circular Housing DIN SKT 7 POS Polybutylene Terephthalate Box (Alt: 1-967650-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.6999 / $2.0457 | Buy Now |
DISTI #
571-1-967650-1
|
Mouser Electronics | Automotive Connectors 1,5MM BU-STE,BL 7P RoHS: Compliant | 321 |
|
$2.4100 / $3.6300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.8100 | Buy Now |
DISTI #
AMP1-967650-1
|
Heilind Electronics | 1,5MM BU-STE,BL 7P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1,5MM BU-STE,BL 7P | 0 |
|
$1.9800 / $2.8800 | Buy Now |
DISTI #
1-967650-1
|
Avnet Americas | Conn Circular Housing DIN SKT 7 POS Polybutylene Terephthalate Box (Alt: 1-967650-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.6999 / $2.0457 | Buy Now |
DISTI #
AMP1-967650-1
|
Interstate Connecting Components | 1,5MM BU-STE,BL 7P | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 44 |
|
RFQ | |
|
Master Electronics | 1,5MM BU-STE,BL 7P | 0 |
|
$1.9800 / $2.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-967650-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-967650-1
TE Connectivity
1,5MM BU-STE,BL 7P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Depth | 1.291 inch | |
Body Length | 1.22 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/SILICONE | |
Shell Size | 5 | |
Terminal Pitch | 11.4 mm | |
Total Number of Contacts | 7 |