1-968322-1
TE Connectivity
Description: MQS SOCKET HOUSING 20POS BLACK

Overview of 1-968322-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 22 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1-968322-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 69AH4067
Newark Automotive Housing, Receptacle, 20Pos, Product Range:Mqs Series, Gender:Receptacle, No. Of Positions:20Positions, For Use With:Amp Mqs Series Automotive Socket Contacts, Ip Rating:-, Voltage Rating:-, Current Rating:- Rohs Compliant: Yes |Amp Te Connectivity 1-968322-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 6123
  • 1 $0.5820
  • 10 $0.5490
  • 25 $0.5030
  • 100 $0.4580
  • 500 $0.4370
  • 1,000 $0.4140
$0.4140 / $0.5820 Buy Now
DISTI # 17R2476
Newark Mqs Socket Housing 20Pos Black |Amp Te Connectivity 1-968322-1 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.2910
$0.2910 Buy Now
DISTI # 87AJ9224
Newark Automotive Conn Mqs Socket Housing 20Pos Black |Amp Te Connectivity 1-968322-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.5510
  • 10 $0.5280
  • 25 $0.4840
  • 100 $0.4390
  • 500 $0.4330
  • 1,000 $0.4260
$0.4260 / $0.5510 Buy Now
DISTI # 1-968322-1-ND
DigiKey CONN RCPT HSG 20POS 2.54MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk 1370
In Stock
  • 1 $0.4000
  • 10 $0.3710
  • 25 $0.3692
  • 50 $0.3600
  • 100 $0.3088
  • 250 $0.2793
  • 500 $0.2732
$0.2732 / $0.4000 Buy Now
DISTI # 69AH4067
Avnet Americas Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 69AH4067) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 296 Partner Stock
  • 1 $0.5820
  • 10 $0.5490
  • 25 $0.5030
  • 100 $0.4580
  • 500 $0.4370
$0.4370 / $0.5820 Buy Now
DISTI # 1-968322-1
Avnet Americas Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 1-968322-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.2648
$0.2648 Buy Now
DISTI # 571-1-968322-1
Mouser Electronics Automotive Connectors MQS SOCKET HOUSING 20POS BLACK RoHS: Compliant 4341
  • 1 $0.3800
  • 10 $0.3600
  • 100 $0.2800
  • 500 $0.2740
  • 3,000 $0.2730
$0.2730 / $0.3800 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Box 0
Box
  • 3,000 $0.2120
$0.2120 Buy Now
DISTI # AMP1-968322-1
Heilind Electronics   Americas - 0 in Stock
  • 3,000 $0.2655
  • 6,000 $0.2615
  • 30,000 $0.2524
$0.2524 / $0.2655 Buy Now
Onlinecomponents.com 20POS MQS REC COD A RoHS: Compliant 11813 In Stock
  • 100 $0.2959
  • 500 $0.2708
  • 3,000 $0.2663
  • 6,000 $0.2636
  • 9,000 $0.2610
  • 12,000 $0.2584
  • 27,000 $0.2558
  • 51,000 $0.2532
$0.2532 / $0.2959 Buy Now
DISTI # 60311992
Verical Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2101 Americas - 11800
  • 200 $0.3847
$0.3847 Buy Now
DISTI # 77306558
Verical Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 250 Package Multiple: 1 Americas - 1950
  • 250 $0.4047
  • 1,400 $0.3186
$0.3186 / $0.4047 Buy Now
DISTI # 1-968322-1
TTI Automotive Connectors MQS SOCKET HOUSING 20POS BLACK Min Qty: 14 Package Multiple: 1 Container: Bulk Americas - 885
In Stock
  • 14 $0.3590
  • 250 $0.2980
  • 500 $0.2920
  • 3,000 $0.2870
  • 6,000 $0.2810
  • 9,000 $0.2760
  • 24,000 $0.2700
$0.2700 / $0.3590 Buy Now
DISTI # AMP1-968322-1
Interstate Connecting Components   0
  • 3,000 $0.2655
  • 6,000 $0.2615
  • 30,000 $0.2524
$0.2524 / $0.2655 Buy Now
Powell Electronics UN-SEALED CONNECTOR Min Qty: 1 28
  • 1 $1.0928
  • 3,000 $0.7650
$0.7650 / $1.0928 Buy Now
Chip 1 Exchange INSTOCK 2545
RFQ
Chip 1 Exchange INSTOCK 2457
RFQ
DISTI # 1-968322-1
Avnet Abacus Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount (Alt: 1-968322-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1-968322-1
Avnet Abacus Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount (Alt: 1-968322-1) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114401470066
Chip1Stop Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount RoHS: Compliant 1950
  • 250 $0.3640
  • 1,400 $0.3110
$0.3110 / $0.3640 Buy Now
DISTI # C1S757106053640
Chip1Stop Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount RoHS: Compliant 8
  • 250 $0.3880
$0.3880 Buy Now
Master Electronics 20POS MQS REC COD A RoHS: Compliant 11813 In Stock
  • 100 $0.2959
  • 500 $0.2708
  • 3,000 $0.2663
  • 6,000 $0.2636
  • 9,000 $0.2610
  • 12,000 $0.2584
  • 27,000 $0.2558
  • 51,000 $0.2532
$0.2532 / $0.2959 Buy Now

CAD Models for 1-968322-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1-968322-1 by TE Connectivity

1-968322-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.63 inch
Body Depth
0.311 inch
Body Length
1.028 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
7.5A
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
120 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Terminal Pitch
2.54 mm
Want to compare parts?
  1. 1-968322-1
    TE Connectivity
    MQS SOCKET HOUSING 20POS BLACK
    VS

Related Parts for 1-968322-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1-968322-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1-968322-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1-968322-1 would you like to use for your alert(s)?
  • Please alert me when 1-968322-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1-968322-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1-968322-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1-968322-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1-968322-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1-968322-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: