-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS PIN HEADER 3P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y4923
|
Newark | Rectangular Plug Housing, 3Pos, 1Row, Product Range:Mqs Series, Connector Mounting:Cable Mount, Rectangular Shell Size:-, For Use With:Amp Mqs Series Pin Contacts, Locking Type:- Rohs Compliant: Yes |Amp Te Connectivity 1-968700-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$0.2490 / $0.4890 | Buy Now |
DISTI #
17-1-968700-1-ND
|
DigiKey | CONN PLUG HSG 3POS 2.54MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5904 In Stock |
|
$0.2047 / $0.3700 | Buy Now |
DISTI #
1-968700-1
|
Avnet Americas | Conn Housing M 3 POS 2.54mm Crimp ST - Bulk (Alt: 1-968700-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1623 / $0.1777 | Buy Now |
DISTI #
571-1-968700-1
|
Mouser Electronics | Automotive Connectors MQS PIN HEADER 3P RoHS: Compliant | 118218 |
|
$0.1730 / $0.3700 | Buy Now |
DISTI #
AMP1-968700-1
|
Heilind Electronics | MQS PIN HEADER 3P | Americas - 0 in Stock |
|
$0.1854 / $0.1951 | Buy Now |
|
Onlinecomponents.com | 3POS MQS TAB COD A RoHS: Compliant |
309 In Stock |
|
$0.1837 / $0.2756 | Buy Now |
DISTI #
81319756
|
Verical | Conn Housing M 3 POS 2.54mm Crimp ST Cable Mount Black Carton RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2422 | Americas - 18964 |
|
$0.1713 / $0.2669 | Buy Now |
DISTI #
77306694
|
Verical | Conn Housing M 3 POS 2.54mm Crimp ST Cable Mount Black Carton RoHS: Compliant Min Qty: 350 Package Multiple: 1 | Americas - 4000 |
|
$0.2153 / $0.2879 | Buy Now |
DISTI #
65007877
|
Verical | Conn Housing M 3 POS 2.54mm Crimp ST Cable Mount Black Carton RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 300 |
|
$0.2461 / $0.3583 | Buy Now |
DISTI #
79055477
|
Verical | Conn Housing M 3 POS 2.54mm Crimp ST Cable Mount Black Carton RoHS: Compliant Min Qty: 198 Package Multiple: 1 | Americas - 294 |
|
$0.3542 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-968700-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-968700-1
TE Connectivity
MQS PIN HEADER 3P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.047 inch | |
Body Depth | 0.311 inch | |
Body Length | 0.488 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94-HB |