-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MT2/JPT70P BUGH KPL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T9760
|
Newark | Rcpt Housing, 70Pos, 3Row, Pbt Gf, Black, Product Range:Junior Power Timer Series, Gender:Receptacle, No. Of Positions:70Positions, Pitch Spacing:4Mm, For Use With:Amp Junior Power Timer, Micro Timer 2 Series Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 1-968879-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8600 / $25.0000 | Buy Now |
DISTI #
A126778-ND
|
DigiKey | CONN RECEPT HSG 70POS Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3708 / $16.0500 | Buy Now |
DISTI #
1-968879-1
|
Avnet Americas | Conn Housing RCP 70 POS Crimp ST Cable Mount - Bulk (Alt: 1-968879-1) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$9.7682 / $11.7549 | Buy Now |
DISTI #
571-1-968879-1
|
Mouser Electronics | Automotive Connectors MT2/JPT70P BUGH KPL RoHS: Compliant | 188 |
|
$11.4500 / $17.5500 | Buy Now |
|
Future Electronics | 70 Position 3 Row 4 mm Pitch Black Junior Power Timer Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 66 Package Multiple: 66 Container: Bulk | 0Bulk |
|
$9.5000 / $9.6300 | Buy Now |
DISTI #
AMP1-968879-1
|
Heilind Electronics | MT2/JPT70P BUGH KPL | Americas - 0 in Stock |
|
$12.1737 / $12.5426 | Buy Now |
|
Onlinecomponents.com | MT2/JPT70P BUGH KPL RoHS: Compliant |
60 In Stock |
|
$9.9300 / $11.2400 | Buy Now |
|
Quest Components | 1-968879-1 | 123 |
|
$11.6156 / $14.9344 | Buy Now |
DISTI #
1-968879-1
|
TTI | Automotive Connectors MT2/JPT70P BUGH KPL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 64 In Stock |
|
$10.2300 / $11.8600 | Buy Now |
DISTI #
1-968879-1
|
Avnet Americas | Conn Housing RCP 70 POS Crimp ST Cable Mount - Bulk (Alt: 1-968879-1) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 13 Weeks, 3 Days Container: Bulk | 0 |
|
$9.7682 / $11.7549 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-968879-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-968879-1
TE Connectivity
MT2/JPT70P BUGH KPL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.516 inch | |
Body Depth | 1.811 inch | |
Body Length | 5.341 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.232 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 30 A | |
Terminal Pitch | 4 mm | |
Total Number of Contacts | 70 |