-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2,5MM BU-GEH ASSY4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y3479
|
Newark | Circular Connector, 2.5Mm System Series, Receptacle, 4, Socket, Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 1-968968-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$2.7200 / $4.0000 | Buy Now |
DISTI #
A122574-ND
|
DigiKey | CONN PLUG HSG FMALE 4POS INLINE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
717 In Stock |
|
$1.6363 / $3.1500 | Buy Now |
DISTI #
1-968968-1
|
Avnet Americas | Conn Housing RCP 4 POS 7mm ST Loose Piece - Bulk (Alt: 1-968968-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$1.8058 / $2.1731 | Buy Now |
DISTI #
571-1-968968-1
|
Mouser Electronics | Automotive Connectors 2 5MM BU-GEH ASSY4P RoHS: Compliant | 924 |
|
$2.0800 / $3.8500 | Buy Now |
|
Future Electronics | 4 Position Female Plug Wire to Wire Circular Connector Housing RoHS: Non Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$2.0800 / $2.1400 | Buy Now |
DISTI #
AMP1-968968-1
|
Heilind Electronics | 2,5MM BU-GEH ASSY4P | Americas - 0 in Stock |
|
$2.0557 / $2.3188 | Buy Now |
|
Onlinecomponents.com | 2,5MM BU-GEH ASSY4P | 0 |
|
$2.0300 / $6.0300 | Buy Now |
|
Onlinecomponents.com | 2,5MM BU-GEH ASSY4P RoHS: Compliant |
83 In Stock |
|
$1.5900 / $3.2300 | Buy Now |
DISTI #
77313632
|
Verical | Conn Circular RCP 4 POS 7mm ST Cable Mount Box RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 168 |
|
$3.3731 / $3.5039 | Buy Now |
DISTI #
51498922
|
Verical | Conn Circular RCP 4 POS 7mm ST Cable Mount Box RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1705 | Americas - 70 |
|
$4.2781 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-968968-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-968968-1
TE Connectivity
2,5MM BU-GEH ASSY4P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.295 inch | |
Body Length | 1.22 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 40A | |
Mating Contact Row Spacing | 0.276 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 40 A | |
Terminal Pitch | 7 mm |